MIKROE-2561 Earthquake Click Board™

MikroElektronika presents an accessory board featuring the Omron D7S seismic sensor

Image of Mikroelektronika MIKROE-2561 Earthquake Click Board™The MIKROE-2561 Earthquake click from MikroElektronika features the D7S, the world’s smallest high-precision seismic sensor from Omron. It communicates with the target MCU over I2C interface with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, CS. This board is designed to run on either 3.3 V or 5 V power supply. When an earthquake occurs with a seismic intensity equivalent to 5 upper or higher on the Japan Meteorological Agency (JMA) Seismic Intensity Scale, the D7S will activate the shutoff output to notify the user that an earthquake has occurred.

Using the spectral intensity (SI) value, which has a high correlation with the seismic intensity scale that indicates the magnitude of an earthquake, provides higher-precision judgment of seismic intensity scales. The 3-axis acceleration sensor and Omron's unique SI value calculation algorithm achieve high precision and low consumption. Benefits of this sensor include higher degree of freedom for incorporation into devices and prolonged operation on battery power. Shutoff output terminal (INT1) operates equivalent to a conventional mechanical vibration sensor and ensures compatibility with mechanical vibration sensors. Earthquake-related information can be obtained via the I2C interface from external devices.

Omron's D7S seismic sensors are earthquake detection sensors with high detection precision and low electricity consumption through 3-axis acceleration sensors and a unique SI value calculation algorithm. They offer superior cost performance. The D7S can be embedded in essentially any device thanks to its ultra-small size and ultra-low consumption to contribute to package downsizing. They have a SI high-precision earthquake indicator, which correlates highly with damage to structures. Internal memory and I2C interface enable the creation of original applications.

Specifications
  • Type: motion
  • MCU: D7S seismic sensor
  • Key features: low power consumption, acceleration detection range -2,000 gal to +2,000 gal, shutoff output (INT1) output at seismic intensity level 5 or higher
  • Click board size: S (28.6 mm x 25.4 mm)
  • Key benefits: The click can calculate seismic activity and detect an earthquake
  • Interface: GPIO, I2C
  • Input voltage: 3.3 V or 5 V
  • Compatibility: mikroBUS
Applications
  • Vibration sensor
  • Fire prevention systems
  • Electricity meters
  • Gas meters
  • Chemical plants
  • Bridges, tunnels, and more

MIKROE-2561 Earthquake Click Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EARTHQUAKE CLICKMIKROE-2561EARTHQUAKE CLICKSensorVibraçãoD7S3 - Immediate$83.00Ver detalhes

Omron D7S Seismic Sensor

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoSensitividadeAvailable QuantityPreçoVer detalhes
SENSOR SEISMIC 3 AXIS EARTHQUAKED7S-A0001SENSOR SEISMIC 3 AXIS EARTHQUAKE±2000 gal-121 - Immediate$20.46Ver detalhes

Microchip Curiosity Boards

ImagemNúmero de peça do fabricanteDescriçãoConteúdoSistema de interconexãoAvailable QuantityPreçoVer detalhes
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPlacasmikroBUS Click136 - Immediate$33.99Ver detalhes
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPlacasmikroBUS Click59 - Immediate$51.44Ver detalhes
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPlacasmikroBUS Click44 - Immediate$23.45Ver detalhes
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPlacasmikroBUS Click8 - Immediate$20.39Ver detalhes
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PlacasmikroBUS Click11 - Immediate$19.37Ver detalhes
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPlacasmikroBUS Click, X3225 - Immediate$27.53Ver detalhes
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPlacasmikroBUS Click0 - ImmediateSee Page for PricingVer detalhes
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPlacasmikroBUS Click, X3224 - Immediate$24.47Ver detalhes
Published: 2017-08-07