MIKROE-1203 USB UART Click Boards™
MikroElektronika presents an accessory board featuring the FTDI FT232R interface IC
The MikroElektronika MIKROE-1203 USB UART click is an accessory board in mikroBUS form factor that features the FTDI USB to UART interface FT232RL device and a MINI B USB connector. It is a compact and easy solution for adding serial UART communication via USB cable. USB MIKROE-1203 UART click communicates with target board via UART interface. The board is powered with 5 V power supply, but can be used with 3.3 V or 5 V I/O levels which are selectable via SMD jumper. It has a LED diode (GREEN) that indicates the presence of power supply. Transmission of data that is sent and received via USB is indicated by the RX and TX LED diodes on the board.
The FT232R is a USB-to-serial UART interface integrated circuit. This IC has an optional clock generator output, and the FTDIChip-ID™ security dongle feature. Asynchronous and synchronous bit bang interface modes are available. USB to serial interface design has been simplified by fully integrating the external EEPROM, clock circuit, and USB resistors into the device.
Features
- Applications: Board is used in RS232 communication with modems, printers, PC applications, and various devices that use UART communication protocol
- On-board modules: FT232RL USB-to-UART interface module
- Features: The FT232RL contains integrated 1024 bit EEPROM, 128 bytes long receive buffer, 256 bytes long transmit buffer
- Benefits: Configurable CBUS I/0 pins and entire USB protocol handled on the chip
- Interface: UART
- Power supply: 3.3 V or 5 V
- Compatibility: mikroBUS
- Click board size: S (28.6 mm x 25.4 mm)
MIKROE-1203 USB UART click board
| Imagem | Número de peça do fabricante | Descrição | Tipo | Função | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1203 | BOARD USB UART CLICK | Interface | Serial para USB | FT232R | 151 - Immediate | $26.00 | Ver detalhes |
FTDI FT232R Interface IC
| Imagem | Número de peça do fabricante | Descrição | Invólucro do dispositivo fornecido | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FT232RL-REEL | IC USB FS SERIAL UART 28-SSOP | 28-SSOP | 0 - Immediate | $4.80 | Ver detalhes | |
![]() | ![]() | FT232RQ-REEL | IC USB FS SERIAL UART 32-QFN | 32-QFN (5x5) | 0 - Immediate | $4.80 | Ver detalhes | |
![]() | ![]() | FT232RL-TUBE | IC USB FS SERIAL UART 28-SSOP | 28-SSOP | 0 - Immediate | $3.80 | Ver detalhes | |
![]() | ![]() | FT232RQ-TRAY | IC USB FS SERIAL UART 32QFN | 32-QFN (5x5) | 0 - Immediate | $3.80 | Ver detalhes |
Microchip Curiosity Boards
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Sistema de interconexão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Placas | mikroBUS Click | 142 - Immediate | $32.63 | Ver detalhes |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Placas | mikroBUS Click | 69 - Immediate | $51.44 | Ver detalhes |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Placas | mikroBUS Click | 46 - Immediate | $23.45 | Ver detalhes |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Placas | mikroBUS Click | 8 - Immediate | $20.39 | Ver detalhes |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Placas | mikroBUS Click | 11 - Immediate | $19.37 | Ver detalhes |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Placas | mikroBUS Click, X32 | 27 - Immediate | $27.53 | Ver detalhes |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Placas | mikroBUS Click | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Placas | mikroBUS Click, X32 | 25 - Immediate | $24.47 | Ver detalhes |