8 x 8 Y, R, and B Display Matrix click boards™

MikroElektronika offers its 8 x 8 Y, R, and B display matrix click boards featuring Maxim's MAX7219 8-digit LED display driver module

Image of MikroElektronica's 8 x 8 Y, R, and B Display Matrix Click™ BoardsMikroElektronika’s 8 x 8 Y, R, and B click boards are add-on boards in mikroBUS form factor. They are a compact and easy solution for adding 8 x 8 yellow, red, or blue LED display matrices to your design. They feature the Maxim MAX7219 8-digit LED display driver module as well as 64 LED diode arrays in yellow, red, or blue colors. The 8 x 8 Y click communicates with the target board microcontroller via four DIN, DOUT, CLK, and CS mikroBUS™ SPI lines. The board is designed to use 5 V power supply only, but it can be used with 3.3 V MCUs as well.

Maxim's MAX7219 is a compact, serial input/output common-cathode display driver that interface microprocessors (µPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8 x 8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.  The MAX7219 also includes a 150 µA low-power shutdown mode, analog and digital brightness control, a scan-limit register that allows the user to display from one to eight digits, and a test mode, which will force all LEDs on.

Video: 8 x 8 click boards™

Specifications
  • Applications
    • 8 x 8 B click serial 8 x 8 BLUE LED display matrix
    • 8 x 8 Y click serial 8 x 8 YELLOW LED display matrix
    • 8 x 8 R click serial 8 x 8 RED LED display matrix
  • On-board module: MAX7219 8-digit LED display driver
  • Key features: on-chip BCD code-B decoder
  • Key benefits: MAX7219 is simple to control and has integrated LED driver
  • Interface: SPI
  • Power supply: 5 V
  • Compatibility: mikroBUS
  • click board size: M (42.9 mm x 25.4 mm)

8 x 8 Y, R, and B Display Matrix click boards™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DISPLAY BOARD 8X8 YLW CLICKMIKROE-1294DISPLAY BOARD 8X8 YLW CLICK1 - Immediate$18.00Ver detalhes
DISPLAY BOARD 8X8 RED CLICKMIKROE-1295DISPLAY BOARD 8X8 RED CLICK1 - Immediate$18.00Ver detalhes
DISPLAY BOARD 8X8 BLUE CLICKMIKROE-1307DISPLAY BOARD 8X8 BLUE CLICK1 - Immediate$22.00Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219CWG+IC DRVR 7 SEGMNT 8 DIGIT 24SOIC1634 - Immediate$18.72Ver detalhes
IC DRVR 7 SEGMENT 8 DIGIT 24DIPMAX7219CNG+IC DRVR 7 SEGMENT 8 DIGIT 24DIP614 - Immediate$21.46Ver detalhes
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219EWG+IC DRVR 7 SEGMNT 8 DIGIT 24SOIC375 - Immediate$20.42Ver detalhes
IC DRVR 7 SEGMENT 8 DIGIT 24DIPMAX7219ENG+IC DRVR 7 SEGMENT 8 DIGIT 24DIP0 - Immediate$23.48Ver detalhes
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219CWG+TIC DRVR 7 SEGMNT 8 DIGIT 24SOIC1366 - Immediate$18.68Ver detalhes

Microchip Curiosity Boards

ImagemNúmero de peça do fabricanteDescriçãoConteúdoSistema de interconexãoAvailable QuantityPreçoVer detalhes
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPlacasmikroBUS Click135 - Immediate$33.99Ver detalhes
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPlacasmikroBUS Click58 - Immediate$53.59Ver detalhes
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPlacasmikroBUS Click44 - Immediate$24.42Ver detalhes
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPlacasmikroBUS Click7 - Immediate$21.24Ver detalhes
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PlacasmikroBUS Click3 - Immediate$20.18Ver detalhes
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPlacasmikroBUS Click, X3221 - Immediate$28.68Ver detalhes
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPlacasmikroBUS Click0 - ImmediateSee Page for PricingVer detalhes
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPlacasmikroBUS Click, X3224 - Immediate$25.49Ver detalhes
Published: 2017-03-06