PIC32MZ EF Series MCUs

Microchip offers the PIC32MZ EF embedded connectivity MCU family with 2 MB Flash, 512 KB RAM, FPU, and 330 DMIPS

Image of Microchip's PIC32MZ EF Series MCUsMicrochip's PIC32MZ EF series is powered by Imagination’s MIPS M-Class core at 200 MHz / 330 DMIPS and 3.28 CoreMarks / MHz, along with dual-panel, live-update Flash (up to 2 MB), large RAM (512 KB), and the widest selection of connectivity peripherals in the entire PIC32 portfolio, including a 10/100 Ethernet MAC, high-speed USB MAC / PHY, and dual CAN ports. It features an integrated hardware floating point unit (FPU) for high performance and lower latency in intensive single and double-precision math applications.

Many embedded applications are adding better graphics displays and the PIC32MZ EF, in the LCCG configuration, can support up to a WVGA display without the added cost of external graphics controllers.

Microchip’s award-winning MPLAB® Harmony integrated software framework provides a modular, pre-tested, and easy-to-use graphical user interface (GUI)-based development ecosystem that helps ease integration, reduce testing, and speed adaptation to quickly changing market demands, enabling designers to focus on product development.

The MPLAB Harmony framework provides integrated support for graphical user interface design with the MPLAB Harmony graphics composer (MHGC). MHGC is a GUI design tool that is integrated as part of the MPLAB Harmony configurator (MHC). This tool with its WYSIWYG interface allows a user to easily configure and visually design for the MPLAB Harmony graphics primitive library and the MPLAB Harmony graphics object layer. It combines the features of graphical entry and emulation with the selection of hardware drivers and interactive events. It can be suited to meet your memory needs, which enables programming and debugging of the Microchip PIC32 microcontroller, all from within the same development environment.

PIC32MZ EF Series MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 144LQFPPIC32MZ2048EFM144-I/PLIC MCU 32BIT 2MB FLASH 144LQFP1019 - Immediate$17.25Ver detalhes
IC MCU 32BIT 2MB FLASH 64TQFPPIC32MZ2048EFH064-I/PTIC MCU 32BIT 2MB FLASH 64TQFP712 - Immediate$14.66Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPPIC32MZ2048EFH144-I/PLIC MCU 32BIT 2MB FLASH 144LQFP1213 - Immediate$17.00Ver detalhes
IC MCU 32BIT 512KB FLASH 64TQFPPIC32MZ0512EFK064-I/PTIC MCU 32BIT 512KB FLASH 64TQFP487 - Immediate$11.25Ver detalhes
IC MCU 32BIT 1MB FLASH 64TQFPPIC32MZ1024EFG064-I/PTIC MCU 32BIT 1MB FLASH 64TQFP98 - Immediate$12.82Ver detalhes
IC MCU 32BIT 1MB FLASH 100TQFPPIC32MZ1024EFG100-I/PTIC MCU 32BIT 1MB FLASH 100TQFP689 - Immediate$13.61Ver detalhes
Published: 2016-03-03