PIC32MZ EF Curiosity Development Board

Microchip offers its PIC32MZ EF Curiosity development board for IoT, robotics development, and proof-of-concept design applications

Image of Microchip Technology's PIC32MZ EF Curiosity Development BoardMicrochip Technology’s PIC32MZ EF Curiosity development board is a fully integrated, 32-bit development platform featuring the high-performance PIC32 MZ EF series (PIC32MZ2048EFM). The PIC32MZ2048EFM has a 2 MB Flash, 512 KB RAM, integrated FPU, Crypto accelerator, and excellent connectivity options.

The Curiosity development board includes an integrated programmer / debugger, an on-board Wi-Fi™ N module MRF24WN0MA-I / RM100, and is fully integrated with Microchip’s MPLAB® X IDE.

Each board provides two MikroBus® expansion sockets from MiKroElektronika and a Microchip X32 header to enable customers seeking accelerated application prototype development. The boards are fully integrated into PIC32’s powerful software framework, MPLAB® Harmony, that provides flexible and modular interface-to-application development, a rich set of inter-operable software stack (TCP-IP, USB), and easy-to-use features.

The following X32 boards are compatible with the Curiosity board:
PIC32 audio codec daughter card - AK4642EN (AC320100)
PIC32 audio DAC daughter board - AK4384VT (AC320032-2)

The boards and ecosystem have been designed to provide an excellent, out-of-the-box experience. Customers would be able to download and run example applications/projects instantly on the boards without the need to install the entire ecosystem. The demos have been developed to showcase PIC32 MCU features and the application development ecosystem.

The board offers expansion capabilities making it an excellent choice for a rapid prototyping board in connectivity, IOT, and general purpose applications.

Features
  • PIC32MZ2048EFM100, 32-bit microcontroller with 2 MB Flash, 512 KB RAM, integrated FPU, Crypto accelerator, and excellent connectivity options
  • X32 header for audio I/O using Microchip audio daughter boards
    • PIC32 audio codec daughter card - AK4642EN (AC320100)
    • PIC32 audio DAC daughter board - AK4384VT (AC320032-2)
  • On-board Wi-Fi N module, MRF24WN0MA, 2.4 GHz IEEE 802.11n compliant wireless module
  • Header for flexible Ethernet PHY
    • Compatible with Ethernet PHY daughter board AC320004-3
    • The Microchip LAN8720A PHY daughter board is populated with a small footprint RMII 10 / 100 Ethernet transceiver (LAN8720A)
  • GPIO expansion header
  • Debug USB connector for programming / debugging
  • Target USB connector for PIC32 USB connectivity (device / host mode)
  • Two MikroBUS Click™ sockets to expand functionality using MikroElektronika Click™ adapter boards
  • Header for external 5 V input
  • On-board debugger
  • ICSP header for external debugger, such as MPLAB® REAL ICE™ or MPLAB ICD 3
  • Three user LEDs and one RGB LED
  • One user and reset button

PIC32MZ EF Curiosity Development Board

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAMIPS32® M-ClassPIC32MZ EF CuriosityMRF24WN0MA, PIC32MZ2048EFM1000 - ImmediateSee Page for PricingVer detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 100TQFPPIC32MZ1024EFG100-I/PTIC MCU 32BIT 1MB FLASH 100TQFP689 - Immediate$13.61Ver detalhes
IC MCU 32BIT 2MB FLASH 100TQFPPIC32MZ2048EFM100-I/PTIC MCU 32BIT 2MB FLASH 100TQFP0 - Immediate$15.71Ver detalhes
IC MCU 32BIT 512KB FLASH 144LQFPPIC32MZ0512EFF144-I/PLIC MCU 32BIT 512KB FLASH 144LQFP598 - Immediate$13.32Ver detalhes
IC MCU 32BIT 1MB FLASH 144LQFPPIC32MZ1024EFK144-I/PLIC MCU 32BIT 1MB FLASH 144LQFP0 - Immediate$14.11Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPPIC32MZ2048EFM144-I/PLIC MCU 32BIT 2MB FLASH 144LQFP1019 - Immediate$17.25Ver detalhes
Published: 2016-09-07