PIC24FJ128GC 16-Bit Flash MCUs

PIC24F 16-bit Flash microcontroller with low noise from Microchip

Image of Microchip Technology's PIC24FJ128GC 16-Bit Flash MCUsMicrochip's PIC24F 16-bit Flash microcontroller features low noise, high throughput, and integrated Intelligent Analog, making it ideal for portable and industrial applications. Segmented LCD, USB, and eXtreme low power consumption enable small footprint and long battery life.

Features
  • Intelligent analog features:
    • 16-bit ΔΣ ADC (2 different ch)
    • 12-bit 10 MSPS pipeline ADC (50 ch)
    • 2 x 10-bit 1 MSPS DAC
    • 2 operational amplifiers
    • 3 comparators
    • 3 voltage references
    • Charge time measurement unit (CTMU)
  • eXtreme low power features (typ.):
    • 18 nA deep sleep mode
    • 350 nA RTCC in VBAT mode
    • 380 nA low voltage sleep mode (RAM retention)
    • 400 nA real-time clock and calendar operation in sleep modes
    • 240 nA watch dog timer operation in deep sleep modes

PIC24FJ128GC 16-Bit Flash MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 128KB FLASH 64VQFNPIC24FJ128GC006-I/MRIC MCU 16BIT 128KB FLASH 64VQFN1217 - Immediate$6.53Ver detalhes
IC MCU 16BIT 128KB FLASH 64TQFPPIC24FJ128GC006-I/PTIC MCU 16BIT 128KB FLASH 64TQFP1526 - Immediate$6.57Ver detalhes
IC MCU 16BIT 128KB FLASH 100TQFPPIC24FJ128GC010-I/PTIC MCU 16BIT 128KB FLASH 100TQFP641 - Immediate$7.18Ver detalhes
Published: 2013-12-17