DM330030 Curiosity Development Board

Microchip's cost-effective demonstration platform for the dsPIC33CK DSC family is ideal for industrial applications

Image of Microchip's DM330030 Curiosity Development BoardMicrochip's DM330030 Curiosity development board is a cost-effective demonstration platform for the dsPIC33CK family of single-core, high-performance digital signal controllers (DSCs) and enables users to take full advantage of Microchip’s MPLAB® X IDE. The board includes an integrated programmer/debugger and requires no additional hardware, making it the perfect starting point to explore the dsPIC33CK DSC family. The Curiosity board features the dsPIC33CK256MP508 DSC and is ideal for motor control and industrial applications.

Features
  • dsPIC33CK256MP508 single-core high-performance DSC
  • Integrated PICkit™ on-board (PKOB) programmer/debugger
  • 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of MikroElektronika's click boards™
  • 3.3 V LDO powers the dsPIC33CK and external circuitry
  • Configurable jumper for selecting ±5 V USB power or external power
  • Analog input filter sections for three op-amps
  • MCP6021 op-amp voltage reference generator
  • 1x red/green/blue (RGB) LED
  • 2x general purpose green indicator LED
  • 3x general purpose pushbuttons
  • 1x MCLR reset pushbutton
  • 10k potentiometer
  • USB-to-UART interface
  • Female, 100 mm pitch, I/O pin access headers for probing and connecting target MCU GPIO pins

DM330030 Curiosity Development Board

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaConteúdoAvailable QuantityPreçoVer detalhes
DSPIC33CK CURIOSITY DEVELOPMENTDM330030DSPIC33CK CURIOSITY DEVELOPMENT-CuriosityPlacas72 - Immediate$55.24Ver detalhes

dsPIC33CK DSCs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de E/SAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 32KB FLASH 28UQFNDSPIC33CK32MP102-I/2NIC MCU 16BIT 32KB FLASH 28UQFN2123 - Immediate$1.53Ver detalhes
IC MCU 16BIT 32KB FLASH 28SSOPDSPIC33CK32MP102-I/SSIC MCU 16BIT 32KB FLASH 28SSOP211658 - Immediate$1.62Ver detalhes
IC MCU 16BIT 32KB FLASH 36UQFNDSPIC33CK32MP503T-I/M5IC MCU 16BIT 32KB FLASH 36UQFN290 - Immediate$3.23Ver detalhes
IC MCU 16BIT 64KB FLASH 36UQFNDSPIC33CK64MP203T-I/M5IC MCU 16BIT 64KB FLASH 36UQFN293250 - Immediate$2.25Ver detalhes
IC MCU 16BIT 32KB FLASH 36UQFNDSPIC33CK32MP103-I/M5IC MCU 16BIT 32KB FLASH 36UQFN270 - Immediate$1.96Ver detalhes
IC MCU 16BIT 32KB FLASH 28UQFNDSPIC33CK32MP102-E/2NIC MCU 16BIT 32KB FLASH 28UQFN2195 - Immediate$1.68Ver detalhes

MikroElektronika mikroBUS™ click boards™

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
HEART RATE CLICKMIKROE-2000HEART RATE CLICKFrequência cardíacaMAX301003 - Immediate$23.00Ver detalhes
BOARD CAN-SPI CLICK 5V MIKROBUSMIKROE-988BOARD CAN-SPI CLICK 5V MIKROBUSCANbusMCP2515, MCP255140 - Immediate$25.00Ver detalhes
COUNTER CLICKMIKROE-1917COUNTER CLICKContadorLS7366R156 - Immediate$30.00Ver detalhes
BOARD ACCY RS485 CLICK 3.3VMIKROE-989BOARD ACCY RS485 CLICK 3.3VRS485SN65HVD1263 - Immediate$22.00Ver detalhes
IRDA2 CLICK MCP2120 TFDU4101MIKROE-1195IRDA2 CLICK MCP2120 TFDU4101IrDAMCP2120, TFDU410111 - Immediate$31.00Ver detalhes
BOARD AIR QUALITY CLICKMIKROE-1630BOARD AIR QUALITY CLICKQualidade do arMQ-1352 - Immediate$20.00Ver detalhes
SKYWIRE CLICKMIKROE-2405SKYWIRE CLICKModemMCP18262 - Immediate$23.00Ver detalhes
DEV BOARD I2C ISOLATOR CLICKMIKROE-1878DEV BOARD I2C ISOLATOR CLICKIsoladorISO15403 - Immediate$22.00Ver detalhes
DEV BOARD EXPAND 2 CLICKMIKROE-1838DEV BOARD EXPAND 2 CLICKGPIOMCP230178 - Immediate$14.00Ver detalhes
Published: 2019-10-23