ATtiny3217 Xplained Pro Evaluation Platform

Microchip's hardware development platform is designed to evaluate ATtiny microcontrollers (MCUs)

Image of Microchip's ATTINY3217-XPRO Evaluation PlatformMicrochip's ATTINY3217-XPRO Xplained Pro is an evaluation platform for a variety of ATtiny MCUs. Atmel Studio is used to program and debug the MCUs on these boards. Atmel Studio includes advanced software framework (ASF) and Atmel START, which includes drivers and demo code, and the data visualizer to support data streaming and advanced debugging. Xplained Pro evaluation kits can be connected to a wide range of Xplained Pro extension boards through standardized headers and connectors. Xplained Pro extension boards have identification (ID) chips to uniquely identify which boards are connected to the Xplained Pro evaluation kits. The ATtiny3217 Xplained Pro is recommended for evaluation of the ATtiny3217, the ATtiny3216, the ATtiny1617, the ATtiny1616, the ATtiny1614, the ATtiny1607, the ATtiny1606, and the ATtiny1604. The ATtiny3217 Xplained Pro supports more than twenty extension boards including wired and wireless connectivity, crypto authentication, QTouch® capacitive touch kits, and generic I/O and OLED boards.

Features
  • ATtiny3217 MCU
  • Two mechanical user buttons
  • Two QTouch buttons
  • Embedded debugger:
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging, including power measurements
    • Data gateway interface: SPI, I2C, and two GPIOs
    • Virtual COM port (CDC)
  • One yellow user LED
  • 32.768 kHz crystal
  • Two Xplained Pro extension headers
  • Embedded current measurement circuitry (XAM):
    • Measures power consumption of the ATtiny3217 and/or peripherals
    • Measures current between 100 nA and 400 mA
    • Current measurement data are shown in Microchip's data visualizer
  • USB-powered
  • Supported with application examples in Atmel START

ATTINY3217-XPRO Evaluation Platform

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
ATTINY3217 XPLAINED PRO EVAL BRDATTINY3217-XPROATTINY3217 XPLAINED PRO EVAL BRDAVRATtiny3217 Xplained ProATtiny321710 - Immediate$63.15Ver detalhes

Supported ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1616-MNRIC MCU 8BIT 16KB FLASH 20VQFN4844 - Immediate$0.90Ver detalhes
IC MCU 8BIT 16KB FLASH 14SOICATTINY1614-SSFRIC MCU 8BIT 16KB FLASH 14SOIC2121 - Immediate$0.92Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1607-MFRIC MCU 8BIT 16KB FLASH 24VQFN1942 - Immediate$1.11Ver detalhes
IC MCU 8BIT 16KB FLASH 20VQFNATTINY1616-MFRIC MCU 8BIT 16KB FLASH 20VQFN38673 - Immediate$0.92Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1607-MNRIC MCU 8BIT 16KB FLASH 24VQFN24626 - Immediate$1.08Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1617-MNRIC MCU 8BIT 16KB FLASH 24VQFN39135 - Immediate$1.16Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1617-MFRIC MCU 8BIT 16KB FLASH 24VQFN24792 - Immediate$1.17Ver detalhes
IC MCU 8BIT 32KB FLASH 24VQFNATTINY3217-MNRIC MCU 8BIT 32KB FLASH 24VQFN43932 - Immediate$1.25Ver detalhes
IC MCU 8BIT 32KB FLASH 20SOICATTINY3216-SNRIC MCU 8BIT 32KB FLASH 20SOIC1627 - Immediate$1.27Ver detalhes
IC MCU 8BIT 32KB FLASH 24VQFNATTINY3217-MFRIC MCU 8BIT 32KB FLASH 24VQFN39908 - Immediate$1.29Ver detalhes
IC MCU 8BIT 32KB FLASH 20SOICATTINY3216-SFRIC MCU 8BIT 32KB FLASH 20SOIC1091 - Immediate$1.31Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1617-MNIC MCU 8BIT 16KB FLASH 24VQFN229 - Immediate$1.17Ver detalhes
IC MCU 8BIT 16KB FLASH 14SOICATTINY1614-SSNRIC MCU 8BIT 16KB FLASH 14SOIC23470 - Immediate$0.90Ver detalhes
IC MCU 8BIT 16KB FLASH 20SOICATTINY1616-SNRIC MCU 8BIT 16KB FLASH 20SOIC846 - Immediate$1.16Ver detalhes
IC MCU 8BIT 16KB FLASH 20SOICATTINY1616-SFRIC MCU 8BIT 16KB FLASH 20SOIC1495 - Immediate$1.17Ver detalhes
Published: 2019-02-11