ATTINY1607/807 AVR® MCUs

Microchip’s AVR microcontroller features core independent peripherals and picoPower® technology

Image of Microchip ATTINY1607/807 AVR® MCUsMicrochip's ATtiny807/1607 microcontrollers use the high-performance, low-power AVR RISC architecture, and can run up to 20 MHz with up to 8/16 KB Flash, 512/1024 bytes of SRAM, and 128/256 bytes of EEPROM in a 24-pin package. The series uses the latest technologies with a flexible and low-power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals. Different memory sizes are available: the ATTINY1607 has 16 KB of Flash, and the ATTINY807 has 8 KB of Flash memory. The rich feature set and ultra-low power (ULP) capabilities make the ATTINY1607 and ATTINY807 ideal for wearable, battery powered, and IoT applications.

Features
  • 8-bit high-performance AVR RISC CPU
    • 135 instructions
    • Hardware multiplier
  • ULP
  • Three sleep modes:
    • Idle
    • Standby
    • Power-down
  • 3-channel event system
  • Configurable custom logic (CCL)
  • 12-channel, 10-bit ADC with voltage reference
  • Comparators
  • 2x 16-bit timer (TCA / TCB)
  • Cyclical redundancy check (CRC/SCAN)
  • Watchdog timer (WDT)
  • Power-on reset (POR)
  • Brown-out detection (BOD)
  • Single pin programming and debugging interface (UPDI)
  • Operation voltage: 1.8 V to 5.5 V

ATTINY1607/807 AVR® MCUs

ImagemNúmero de peça do fabricanteDescriçãoTipo de memória do programaTamanho da RAMTensão - Alimentação (Vcc/Vdd)Available QuantityPreçoVer detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1607-MFRIC MCU 8BIT 16KB FLASH 24VQFNFLASH1K x 82,7V a 5,5V1942 - Immediate$1.11Ver detalhes
IC MCU 8BIT 16KB FLASH 24VQFNATTINY1607-MNRIC MCU 8BIT 16KB FLASH 24VQFNFLASH1K x 81,8V a 5,5V24626 - Immediate$1.08Ver detalhes
IC MCU 8BIT 8KB FLASH 24VQFNATTINY807-MFRIC MCU 8BIT 8KB FLASH 24VQFNFLASH512 x 82,7V a 5,5V0 - Immediate$1.05Ver detalhes
IC MCU 8BIT 8KB FLASH 24VQFNATTINY807-MNRIC MCU 8BIT 8KB FLASH 24VQFNFLASH512 x 81,8V a 5,5V6241 - Immediate$1.03Ver detalhes

Associated Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EMU FOR SAM AND AVR MCU BASICATATMEL-ICE-BASICEMU FOR SAM AND AVR MCU BASIC309 - Immediate$84.99Ver detalhes
EMU FOR SAM AND AVR MCU KITATATMEL-ICEEMU FOR SAM AND AVR MCU KIT127 - Immediate$106.24Ver detalhes
EMU FOR SAM AND AVR MCU PCB ONLYATATMEL-ICE-PCBAEMU FOR SAM AND AVR MCU PCB ONLY202 - Immediate$63.74Ver detalhes
KIT DEBUGGER&CURRENT MEASUREMENTATPOWERDEBUGGERKIT DEBUGGER&CURRENT MEASUREMENT8 - Immediate$309.12Ver detalhes
SECURE AVR BLE IOTATAVRBLE-IOTSECURE AVR BLE IOT2 - Immediate$36.64Ver detalhes
STK600-ATTINY10 SOCKET PACKAGEATSTK600-ATTINY10STK600-ATTINY10 SOCKET PACKAGE4 - Immediate$82.78Ver detalhes
AT32UC3A EVAL BRDATSTK600AT32UC3A EVAL BRD0 - Immediate$329.86Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC01STK600 ROUTING CARD AVR6 - Immediate$29.78Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC02STK600 ROUTING CARD AVR7 - Immediate$29.78Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC05STK600 ROUTING CARD AVR3 - Immediate$39.72Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC06STK600 ROUTING CARD AVR6 - Immediate$43.04Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC08STK600 ROUTING CARD AVR6 - Immediate$23.16Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC09STK600 ROUTING CARD AVR6 - Immediate$29.78Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC10STK600 ROUTING CARD AVR22 - Immediate$16.11Ver detalhes
STK600 ROUTING CARD AVRATSTK600-RC11STK600 ROUTING CARD AVR7 - Immediate$33.09Ver detalhes
Published: 2019-02-22