Spring-Clamp Terminal Blocks

METZ CONNECT spring-clamp terminal blocks help to reduce wiring time

Image of METZ CONNECT's Spring Clamp Terminal BlocksMETZ CONNECT offers a wide range of spring clamp terminal blocks in reflow-compatible designs and the custom printing of terminal blocks such as figures or symbols, clockwise or counter clockwise. Three types of printing are available: ink-jet, pad and hot stamping. You can also order the terminal blocks with different colors and if required, vary the colors within a terminal block. This is helpful in housing integration to achieve a visually attractive device or to ensure wires are connected to their proper terminals.

Features
  • METZ CONNECT patented cage clamp design
  • Consistent connection force provided from spring
  • Spring automatically adjusts for different size wires
  • Gas proof connection at the terminal point
  • Works well in high-vibration environments
  • No screwdrivers or other tools are needed
  • Open terminal chamber upon delivery “wire ready”
  • Available in solderable or pluggable (1 pc and 2 pc)
  • Mate with industry-standard headers
  • Customization possible including color sequencing and printing
  • Full product range from 2.5 mm to 10 mm centerlines
  • Meets UL 1059 pull-out force
Applications
  • HVAC systems and controls
  • Camera and vision systems
  • Industrial controls
  • Security systems
  • Fire detection and alarms
  • Test and measurement
  • Lighting controls
  • Information systems
  • Building automation
  • Industrial communications
  • Irrigation
  • Audio/video

Surface-Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLOCK 1POS TOP ENTRY SMDASM02V0108-0G16TERM BLOCK 1POS TOP ENTRY SMD11838 - Immediate$0.49Ver detalhes
TERM BLOCK 1POS TOP ENTRY SMDASM02V0108-1G16TERM BLOCK 1POS TOP ENTRY SMD7232 - Immediate$0.49Ver detalhes

Free Hanging In-Line

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLOCK PLUG 6POS 5.08MMASP0460622TERM BLOCK PLUG 6POS 5.08MM55 - Immediate$5.92Ver detalhes
TERM BLOCK PLUG 5POS 5MMASP0450522TERM BLOCK PLUG 5POS 5MM2925 - Immediate$5.17Ver detalhes
TERM BLOCK PLUG 3POS 3.81MMASP0440322TERM BLOCK PLUG 3POS 3.81MM527 - Immediate$3.32Ver detalhes
TERM BLOCK PLUG 8POS 5.08MMASP0460822TERM BLOCK PLUG 8POS 5.08MM0 - Immediate$8.19Ver detalhes
TERM BLOCK PLUG 2POS 3.81MMASP0440222TERM BLOCK PLUG 2POS 3.81MM5548 - Immediate$2.31Ver detalhes

Through-Hole

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLOCK 5POS 45DEG 2.5MM PCBAST0410504TERM BLOCK 5POS 45DEG 2.5MM PCB0 - Immediate$1.73Ver detalhes
TERM BLK 8POS SIDE ENTRY 5MM PCBAST0250804TERM BLK 8POS SIDE ENTRY 5MM PCB99 - Immediate$6.85Ver detalhes
TERM BLK 4POS SIDE ENTRY 5MM PCBAST0550402TERM BLK 4POS SIDE ENTRY 5MM PCB109 - Immediate$4.93Ver detalhes
TERM BLK 6POS SIDE ENTRY 5MM PCBAST0550602TERM BLK 6POS SIDE ENTRY 5MM PCB0 - Immediate$3.31Ver detalhes
TERM BLK 4POS SIDE ENTRY 5MM PCBAST0250404TERM BLK 4POS SIDE ENTRY 5MM PCB10 - Immediate$3.69Ver detalhes

Wire to Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN03G7TERM BLOCK 1POS SIDE ENTRY PCB6089 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN04G7TERM BLOCK 1POS SIDE ENTRY PCB5895 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN02G7TERM BLOCK 1POS SIDE ENTRY PCB2942 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN01G7TERM BLOCK 1POS SIDE ENTRY PCB4199 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN00G7TERM BLOCK 1POS SIDE ENTRY PCB2540 - Immediate$0.98Ver detalhes
Published: 2022-03-31