SM99 and SR99 Series Terminal Blocks

METZ CONNECT's terminal blocks have a very compact design and accept wire cross sections up to 1.5 mm²

Image of Metz Connect SM99 and SR99 Series Terminal BlocksMETZ CONNECT’s SM99 and SR99 single pole spring type terminal blocks are targeted for use in industrial and building automation and allow for an increased level of flexibility in terms of PCB layout and spacing.

The SM99 and SR99 both have a very compact design and accept wire cross sections up to 1.5 mm². With the push-in technique for wire insertion and a large finger push-button for wire release, they deliver optimum ease of use. In addition, they feature a high level of connection reliability with their wire connection indicator and a test point for a continuity check. The reflow-capable and tape-and-reel packaged single terminal blocks offer maximum flexibility for the PC board design as they can be placed as single poles nearly everywhere on the PC board. This means that the SM99 and SR99 are suitable for virtually all applications associated with industrial and building automation.

Features Applications
  • SMT (SM99) and THT (SR99) designs
  • Automation-compliant packaging (tape-and-reel)
  • Compact design (SM99: 5.8 mm x 6.6 mm x 14.5 mm [WxHxD])
  • Finger push-button
  • Single wire cable range 24-16 AWG
  • Nominal current 9 A
  • Reflow-capable according to JEDEC 20 MSL 1
  • Lighting controls
  • Security
  • HVAC

SM99 and SR99 Series Terminal Blocks

ImagemNúmero de peça do fabricanteDescriçãoRecursosAvailable QuantityPreçoVer detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN03G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão2021 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN05G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão19995 - Immediate$0.88Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN02G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão2942 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN03G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão6089 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN04G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão5895 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN05G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão2113 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN01G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão4199 - Immediate$1.02Ver detalhes
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN00G7TERM BLOCK 1POS SIDE ENTRY PCBAcionado por botão de pressão2540 - Immediate$0.98Ver detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN00G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão7563 - Immediate$0.92Ver detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN02G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão15543 - Immediate$0.94Ver detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN04G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão6942 - Immediate$0.88Ver detalhes
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN01G7TERM BLOCK 1POS SIDE ENTRY SMDAcionado por botão de pressão6284 - Immediate$0.98Ver detalhes
Published: 2017-12-11