LOP Series PCB Type Power Supplies
MEAN WELL’s 200 W to 600 W power supplies deliver the reliability and versatility required for critical electronic applications
MEAN WELL's LOP series power supplies have a power rating ranging from 200 W to 600 W. These PCB type power supplies are designed for high reliability, quality, efficiency, and safety, making them ideal for various electronic instruments and devices. The series stands out with its low-profile design (1.00" to 1.31" in height), wider voltage range (12 V to 54 V), and increased power capacity within a compact footprint. These power supplies can handle 150% load capacity for up to three seconds, ensuring stability and performance during peak demands. They also boast a wide operating temperature range of -40°C to +80°C and comply with OVCIII, 2xMOPP, and BF medical application standards, making them versatile for use in diverse industries.
Compared to the existing EPP/RPS series, the LOP series offers significant enhancements, including a broader voltage range, increased power output, and improved safety features. These power supplies comply with multiple safety standards (62368-1, 60601-1, 61558-1, and 60335-1) and are suitable for Class I or II systems, with applications spanning communication, network, medical, industrial control, security, and home automation.
These power supplies cater to diverse industry needs with their compact form factor, wide voltage range, and robust features like 150% peak load capacity and extended operating temperature range. The LOP series delivers the reliability and versatility required for critical electronic applications, whether for medical equipment, industrial machinery, or home automation systems. Their adherence to stringent safety standards and excellent EMC performance make them a compelling choice across various sectors seeking dependable power solutions.
- 4" x 2" and 5" x 3” standard universal dimensions with ultra-low profile
- 80 VAC to 264 VAC input and built-in PFC, no-load standby <0.5 W
- Passed international certifications in multiple fields: ITE, medical, industrial, and household
- Comply with 2xMOPP, suitable for Type BF medical applications
- Delivers 150% peak power for up to three seconds
- Suitable for Class I or Class II systems
- Operating temperature: -40°C to +80°C
- Maximum efficiency up to 95%
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Extremely low leakage current (<500 µA to ground, <70 µA to contact)
- Operating altitude up to 5,000 meters
- Built-in 12 V/0.5 A auxiliary power supply
- Communications
- Networks
- Medical
- Industrial controls
- Security
- Home automation
LOP Series PCB Type Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LOP-200-12 | AC/DC CONVERTER 12V 140W | 0 - Immediate | $36.70 | Ver detalhes |
![]() | ![]() | LOP-200-36 | AC/DC CONVERTER 36V 140W | 52 - Immediate | $38.60 | Ver detalhes |
![]() | ![]() | LOP-200-54 | AC/DC CONVERTER 54V 146W | 0 - Immediate | $38.60 | Ver detalhes |
![]() | ![]() | LOP-200-48 | AC/DC CONVERTER 48V 144W | 0 - Immediate | $36.70 | Ver detalhes |
![]() | ![]() | LOP-300-27 | AC/DC CONVERTER 27V 181W | 19 - Immediate | $42.40 | Ver detalhes |
![]() | ![]() | LOP-300-15 | AC/DC CONVERTER 15V 180W | 0 - Immediate | $42.40 | Ver detalhes |
![]() | ![]() | LOP-300-18 | AC/DC CONVERTER 18V 180W | 0 - Immediate | $42.40 | Ver detalhes |
![]() | ![]() | LOP-300-36 | AC/DC CONVERTER 36V 180W | 0 - Immediate | $42.40 | Ver detalhes |
![]() | ![]() | LOP-400-36 | AC/DC CONVERTER 36V 256W | 0 - Immediate | $65.00 | Ver detalhes |
![]() | ![]() | LOP-400-27 | AC/DC CONVERTER 27V 251W | 0 - Immediate | $65.00 | Ver detalhes |
![]() | ![]() | LOP-400-18 | AC/DC CONVERTER 18V 250W | 0 - Immediate | $65.00 | Ver detalhes |
![]() | ![]() | LOP-400-54 | AC/DC CONVERTER 54V 257W | 0 - Immediate | $65.00 | Ver detalhes |