Waterproof DS18B20 Sensor Kit

DFRobot presents 9-bit to 12-bit configurable temperature probe with plug and play adapter board

Image of Analog Devices Waterproof DS18B20 Sensor KitAnalog Devices' DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-wire bus that requires only one data line for communication with a central microprocessor. Each DS18B20 has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area.

DFRobot’s waterproof DS18B20 sensor kit includes a sealed temperature probe with a small terminal adapter board and digital sensor cable for their plug and play Gravity series for a complete solderless solution. While the sensor is good up to +125°C the cable is jacketed in PVC so they suggest keeping it under +100°C.

DFRobot’s Gravity series is an open-source, plug and play electronics toolkit. With dozens of standardized functional modules and powerful expansion boards, the Gravity series allows users of any skill level to easily connect, mix, and develop their own projects through a simple, color-coded, standard 0.1” (2.54 mm) pitch, three-pin connector ecosystem.

Features
  •  ±0.5°C accuracy from -10°C to +85°C
  • Usable temperature range: -55°C to +125°C (-67°F to +257°F)
  • 9- to 12-bit selectable resolution
  • Uses 1-wire interface; requires only one digital pin for communication
  • Operating voltage: 3.0 V ~ 5.5 V 
  • Unique 64-bit ID burned into chip
  • Multiple sensors can share one pin
  • Temperature-limit alarm system
  • Query time is less than 750 ms
Applications
  • Thermostatic controls
  • Industrial systems
  • Consumer products
  • Thermometers
  • Thermally sensitive systems

Waterproof DS18B20 Sensor Kit

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoConteúdoAvailable QuantityPreçoVer detalhes
GRAVITY WATERPROOF TEMP SENSORKIT0021GRAVITY WATERPROOF TEMP SENSORTemperaturaDS18B20Placas, cabos, acessórios132 - Immediate$7.50Ver detalhes

DS18B20 Temperature Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DIGITAL -55C-125C 8UMAXDS18B20U+T&RSENSOR DIGITAL -55C-125C 8UMAX20109 - Immediate$6.25Ver detalhes
SENSOR DIGITAL -55C-125C 8UMAXDS18B20U+SENSOR DIGITAL -55C-125C 8UMAX2982 - Immediate$7.59Ver detalhes
SENSOR DIGITAL -55C-125C 8SOICDS18B20Z+T&RSENSOR DIGITAL -55C-125C 8SOIC4746 - Immediate$6.25Ver detalhes
SENSOR DIGITAL -55C-125C 8SOICDS18B20Z+SENSOR DIGITAL -55C-125C 8SOIC0 - Immediate$7.59Ver detalhes
SENSOR DIGITAL -55C-125C TO92-3DS18B20+SENSOR DIGITAL -55C-125C TO92-315406 - Immediate$7.76Ver detalhes
SENSOR DIGITAL -55C-125C TO92-3DS18B20+T&RSENSOR DIGITAL -55C-125C TO92-317342 - Immediate$6.37Ver detalhes
SENSOR DIGITAL -55C-125C TO92-3DS18B20+PARSENSOR DIGITAL -55C-125C TO92-36070 - Immediate
8000 - Factory Stock
$8.24Ver detalhes
SENSOR DIGITAL -55C-125C TO92-3DS18B20-PAR+T&RSENSOR DIGITAL -55C-125C TO92-32791 - Immediate$7.78Ver detalhes
Published: 2017-08-08