MAXSANTAFEEVSYS# Kit

Analog Devices offers their easy-to-use kit that requires only a PC

Image of Analog Devices' MAXSANTAFEEVSYS# KitAnalog Devices' MAXSANTAFEEVSYS kit allows users to quickly demonstrate and evaluate the functionality of the MAXREFDES5 4-channel 16-bit, isolated analog front-end (AFE) reference design without the need for a bench power supply, signal generator equipment, or Xilinx development kit. The reference design board connects to a PC through an included USB-to-SPI adapter that provides both power and data communication to the board. To test the AFE reference design, a USB-powered signal generator board utilizing one of Analog Devices' digital-to-analog converters (DAC) is also included. A Windows®-based graphical user interface (GUI) communicates with the boards for generating various analog signal test patterns and simplified access to AFE measurement data.

The MAXREFDES5 reference design is a 4-channel analog front-end (AFE) that accepts -10 V to +10 V, 0 V to 10 V, and 4–20 mA current-loop signals. The design integrates a 16-bit ADC with multi-range input programmability (MAX1301) plus low-noise, high-impedance analog buffers (MAX9632) on two of the input channels and an ultra-high-precision 4.096 V voltage reference (MAX6126) to achieve maximum performance from the 16-bit system. A 600 VRMS digital isolator (MAX14850) and 3 W transformer driver (MAX256) provide the necessary isolated data and power connections to the host system. LDO regulators (MAX1659) provide regulated +12 V, -12 V, and 5 V power rails to the analog front-end.

MAXSANTAFEEVSYS User Manual is available.

EV Kit Contents
  • MAXREFDES5 4-channel AFE board
  • USB2PMB1 USB to Pmod™ Type 2A adapter board
  • MAX5216DACLITE signal generator board
  • Two (2) wires with hook clips (1 red and 1 black)
  • Two (2) USB Type A male to USB Type B mini cables
  • USB Flash drive with documentation, GUI applications, and USB drivers
Key Features
  • Self-contained easy evaluation kit for MAXREFDES5
  • Optimized AFE with common analog input ranges
  • Small form factor test platform
  • All relevant reference design files included
Applications
  • Industrial data acquisition
  • Programmable automation controllers (PAC)
  • Programmable logic controllers (PLC)
  • Proportional-integral-derivative (PID) controllers

Kit

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreço
EVAL BOARD FOR MAX1301MAXSANTAFEEVSYS#EVAL BOARD FOR MAX1301Front end analógico (AFE)MAX13011 - Immediate$123.88Ver detalhes

Contents

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreço
EVAL BOARD FOR MAX1301MAXREFDES5#EVAL BOARD FOR MAX1301Front end analógico (AFE)3 - Immediate
13 - Factory Stock
$124.80Ver detalhes
BOARD MUNICH USB ADAPTERUSB2PMB1#BOARD MUNICH USB ADAPTERPmod™-Dispositivos compatíveis1 - Immediate
14 - Factory Stock
$86.09Ver detalhes

Featured IC's

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída (mín./fixa)Corrente - SaídaAvailable QuantityPreço
IC VREF SERIES 0.02% 8SOICMAX6126AASA21+IC VREF SERIES 0.02% 8SOIC2,048V10 mA891 - Immediate$17.55Ver detalhes
IC HALF BRIDGE DRIVER 1A 8SOICMAX256ASA+IC HALF BRIDGE DRIVER 1A 8SOICLógicaIndutivo670 - Immediate
26900 - Factory Stock
$11.08Ver detalhes
IC VREF SERIES 0.02% 8SOICMAX6126AASA25+IC VREF SERIES 0.02% 8SOIC2,5V10 mA871 - Immediate
186400 - Factory Stock
$15.68Ver detalhes
IC VREF SERIES 0.06% 8UMAXMAX6126A25+IC VREF SERIES 0.06% 8UMAX2,5V10 mA942 - Immediate$13.23Ver detalhes
IC REG LIN POS ADJ 350MA 8-SOICMAX1659ESA+IC REG LIN POS ADJ 350MA 8-SOIC116,5V744 - Immediate
9500 - Factory Stock
$8.40Ver detalhes
Published: 2014-07-28