MAX11200 and MAX11210 ADCs
24-bit, single-channel, ultra-low power, delta-sigma ADCs from Analog Devices
The Analog Devices MAX11200/MAX11210 are ultra-low-power (< 300 µA active current), high-resolution, serial output ADCs. These devices provide the highest resolution per unit power in the industry, and are optimized for applications that require very high dynamic range with low power, such as sensors on a 4 mA to 20 mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these converters to be used with high-impedance sources without compromising available dynamic range or linearity.
The devices provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100 dB rejection of 50 Hz or 60 Hz line noise. The devices are configurable using the SPI interface and include four GPIOs that can be used for external mux control. The MAX11210 includes digital programmable gain of 1, 2, 4, 8, or 16. The MAX11200 and MAX11210 operate over the -40°C to +85°C temperature range, and are available in a 16-pin, QSOP package.
| Features | ||
|
|
MAX11200 and MAX11210 ADCs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX11200EEE+ | IC ADC 24BIT SIGMA-DELTA 16QSOP | 2353 - Immediate 18500 - Factory Stock | $9.34 | Ver detalhes |
![]() | ![]() | MAX11210EEE+ | IC ADC 24BIT SIGMA-DELTA 16QSOP | 1221 - Immediate 14900 - Factory Stock | $10.27 | Ver detalhes |
![]() | ![]() | MAX11200EVKIT+ | KIT EVALUATION FOR MAX11200 | 2 - Immediate 6 - Factory Stock | $133.24 | Ver detalhes |