TAZ 6 3D Printer

LulzBot's open source 3D printer suited for intermediate users

Image of LulzBot's TAZ 6 3D printer The LulzBot TAZ 6 is a reliable, easy-to-use desktop 3D printer, featuring innovative self-leveling and self-cleaning, and a modular tool head design for flexible and multi-material upgrades. With proven 3D printing technology and one of the largest print volumes in its class, the LulzBot TAZ 6 is ready to work.

3D printing is more reliable than ever with the integrated automatic bed leveling system, all metal LulzBot v2 Hot End, and heated PEI print surface. With the all-metal hot end, users can take advantage of the cutting-edge market for new materials. Perfect for both large and small objects, the heated PEI build surface keeps the 3D printed object in place when hot and releases it when cool. With Cura LulzBot Edition, there are hundreds of quick print profiles built in for seamless 3D printing.

LulzBot desktop 3D printers are certified by the Free Software Foundation (www.FSF.org) and meet the Open Source Hardware (www.OSHWA.org) definition from the bill of materials down to the software source code. The LulzBot 3D printer was the first hardware product, and remains the only 3D printer brand, to receive the Free Software Foundation's Respect Your Freedom certification and meet the Open Source Hardware definition. This means the LulzBot TAZ uses proven technology developed collaboratively and users are free to adopt the latest and greatest technology being developed across the 3D printing industry, from new software programs to experimental materials.

Features
  • Print area: 280 mm x 280 mm x 250 mm (11.02 in. x 11.02 in. x 9.8 in.)
  • Print volume: 19,600 cm3 (1,185 in.3) of usable space
  • Top print speed: 200 mm/sec (7.9 in./sec)
  • Layer thickness with 0.5 mm nozzle: 0.050 mm to 0.5 mm (0.002 in. to 0.02 in.)
  • Multi-software compatible: freedom to use any number of 3D printing software programs (Cura LulzBot Edition ships standard); other compatible free software options include OctoPrint, BotQueue, Slic3r, Printrun, MatterControl, and many more
  • Capable materials: ABS, PLA, HIPS, PVA, wood-filled filaments, polyester (Tritan), PETT, bronze, copper, stainless steel-filled filaments, polycarbonate, nylon, PETG, conductive PLA and ABS, UV luminescent filaments, PCTPE, PC-ABS, Alloy 910, and more every day
  • Operating temperature range:
    • Maximum tool head temperature: +300°C (+572°F)
    • Maximum heated bed temperature: +120°C (+248°F)

3D Printers

ImagemNúmero de peça do fabricanteDescriçãoInterfaceTensão - AlimentaçãoConteúdoAvailable QuantityPreçoVer detalhes
TAZ 6 3D PRINTER NORTH AMERICAKT-PR0041NATAZ 6 3D PRINTER NORTH AMERICASD, USB24VCC a 21AImpressora 3D, acessórios, cabo(s), fonte de alimentação, guia de início rápido, cartão SD, kit de ferramentas0 - ImmediateSee Page for PricingVer detalhes

Filaments

ImagemNúmero de peça do fabricanteDescriçãoResistência a traçãoAvailable QuantityPreçoVer detalhes
FILAMENT NATURAL TPC 0.118" 1KGRM-NY0014FILAMENT NATURAL TPC 0.118" 1KG-8 - Immediate$55.00Ver detalhes
FILAMENT BLACK TPC 0.118" 1KGRM-NY0015FILAMENT BLACK TPC 0.118" 1KG-2 - Immediate$55.00Ver detalhes
FILAMENT WHITE TPC 0.118" 1KGRM-NY0016FILAMENT WHITE TPC 0.118" 1KG-0 - Immediate$55.00Ver detalhes
FILAMENT BLUE TPC 0.118" 1KGRM-NY0019FILAMENT BLUE TPC 0.118" 1KG-3 - Immediate$55.00Ver detalhes
FILAMENT BLACK TPU 0.118" 750GRM-TE0002FILAMENT BLACK TPU 0.118" 750G-0 - Immediate$64.99Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
LULZBOT TAZ 6 ENCLOSURE BY PRINTPP-FP0088LULZBOT TAZ 6 ENCLOSURE BY PRINTLulzBot TAZ 60 - Immediate$275.00Ver detalhes
NYLON LULZBOT 3D PRINTER ENCLOSUKT-MS0003NYLON LULZBOT 3D PRINTER ENCLOSULulzBot Mini, TAZ 5, TAZ 61 - Immediate$92.80Ver detalhes
LULZBOT WIPER REPLACEMENT KITKT-CP0102LULZBOT WIPER REPLACEMENT KITLulzBot Mini, TAZ 614 - Immediate$10.00Ver detalhes
LULZBOT TAZ 5/6 HEAT BED KITKT-HB0001LULZBOT TAZ 5/6 HEAT BED KITLulzBot TAZ 4, TAZ 5, TAZ 60 - Immediate$150.00Ver detalhes
LULZBOT TAZ MODULAR PRINT BED HEKT-HB0013LULZBOT TAZ MODULAR PRINT BED HELulzBot TAZ 3, TAZ 4, TAZ 5, TAZ 60 - Immediate$125.00Ver detalhes
Published: 2018-05-17