Mini 2 Desktop 3D Printer

Compact, portable, and scalable, the Mini 2 features numerous upgrades over the original LulzBot Mini

Image of LulzBot's Mini 2 Desktop 3D PrinterLulzBot's Mini 2 versatile, high-performance desktop 3D printer is engineered to deliver premium results print after print. The open-source LulzBot Mini 2 provides improved print quality and faster cycle times. This is done with an innovative belt-driven Z-axis partnered with the latest in motion planning from Marlin firmware along with hundreds of tested print profiles in Cura LulzBot Edition v3 software. In addition, a redesign of the X-axis has resulted in a 20% increase in build volume over its predecessor.

The genuine E3D Titan Aero extruder/hot end prints both rigid and flexible materials with ease, allowing users to go from printing PLA to TPU and back again without changing tool heads, and offers 360° part cooling. The addition of a modular print bed system, which heats up quickly and features a reversible glass/PEI print surface, expands the versatility while simplifying maintenance of the Mini 2.

The Mini 2’s graphical LCD controller with SD card reader not only provides access to system settings and controls but also allows users to save the G-code file from Cura LulzBot Edition to the included SD card and print without the need to be tethered to a PC.

Thanks to Trinamic's TMC2130 stepper motor drivers and premium igus® polymer bearings, the Mini 2 is whisper-quiet making it a welcome, unobtrusive addition to quiet classrooms, libraries, and offices.

Software: Cura - LulzBot Edition

Features
  • Einsy Rambo electronics with Trinamic drivers - state-of-the-art with quiet operation
  • Aerostruder tool head standard: rigid and flexible out of the box
  • Max. hot end temperature: +290°C
  • Print surface: borosilicate glass/PEI modular bed provides more even heating, easy maintenance, and makes it more versatile
  • Max print surface temperature: +120°C
  • Leveling: auto Z-axis compensation
  • GLCD screen with SD card standard: tetherless printing, no dedicated laptop needed
  • Belt-driven Z-axis: faster cycle time, better print quality
  • Redesigned X-axis increases Z-height: 20% larger build volume; print bigger things
  • Certifications: UL, CSA, ETL, FCC, CE, WEEE
Image of LulzBot's Mini 2 Desktop 3D Printer Print Area and Volume

Mini 2 Desktop 3D Printer

ImagemNúmero de peça do fabricanteDescriçãoInterfaceTensão - AlimentaçãoConteúdoAvailable QuantityPreçoVer detalhes
LULZBOT MINI 2 NORTH AMERICAKT-PR0047NALULZBOT MINI 2 NORTH AMERICASD, USB24VCC a 6,25AImpressora 3D, acessórios, cabo(s), fonte de alimentação, guia de início rápido, cartão SD, kit de ferramentas0 - Immediate$1,295.00Ver detalhes

Filament

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FILAMENT NATURAL TPC 0.118" 1KGRM-NY0014FILAMENT NATURAL TPC 0.118" 1KG8 - Immediate$55.00Ver detalhes
FILAMENT BLACK TPC 0.118" 1KGRM-NY0015FILAMENT BLACK TPC 0.118" 1KG2 - Immediate$55.00Ver detalhes
FILAMENT WHITE TPC 0.118" 1KGRM-NY0016FILAMENT WHITE TPC 0.118" 1KG0 - Immediate$55.00Ver detalhes
FILAMENT BLUE TPC 0.118" 1KGRM-NY0019FILAMENT BLUE TPC 0.118" 1KG3 - Immediate$55.00Ver detalhes
FILAMENT BLACK TPU 0.118" 750GRM-TE0002FILAMENT BLACK TPU 0.118" 750G0 - Immediate$64.99Ver detalhes
Published: 2018-06-20