High Voltage Automotive AECQ 600 W TVS Diodes - TPSMB Series

Littelfuse's TPSMB series 600 W, AECQ-qualified TVS diode is ideal for protecting vulnerable circuits in automotive applications

Image of Littelfuse's High Voltage Automotive AECQ 600 W TVS Diodes - TPSMB Series Littelfuse's TPSMB series transient voltage suppression (TVS) diode provides secondary protection of sensitive automotive and other electronics from transients induced by load dump and other transient voltage events. The TPSMB series complies with the automotive electronics council's Q101 stress test qualification for automotive-grade discrete semiconductors (AEC-Q101 qualified). It is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications.

Features
  • 600 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
  • High reliability application and automotive grade AEC-Q101 qualified
  • SMB package (DO-214AA)
  • Breakdown voltage range from 10 V to 550 V for both unidirectional and bidirectional devices
  • Excellent clamping capability
  • IEC-61000-4-2 ESD 30 kV(air), 30 kV (contact)
Benefits
  • Very popular power dissipation rating for automotive applications
  • Automotive-grade products are well-suited for high reliability applications
  • Standard package and compact footprint allow quick and easy layout in high reliability applications
Applications
  • IGBT active clamping in HVAC
  • EV converters/inverters
  • Xenon head lamp ignitors for automobile
  • Battery protection in BMSs (battery management systems)
  • Electronic control units
  • BCMs
  • CAN bus
  • LIN bus
  • Sensors
  • Entertainment systems
  • Portable devices that require high reliability

Resources

TPSMB600 and TPSMB650 TVS Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 511VWM 828VC DO214AATPSMB600CA-ATVS DIODE 511VWM 828VC DO214AA4393 - Immediate$1.59Ver detalhes
TVS DIODE 553VWM 897VC DO214AATPSMB650CA-ATVS DIODE 553VWM 897VC DO214AA19675 - Immediate$1.59Ver detalhes

TPSMB Series High-Voltage TVS Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 70.1VWM 113V DO214AATPSMB82A-LTVS DIODE 70.1VWM 113V DO214AA2900 - Immediate$1.07Ver detalhes
TVS DIODE 64.1VWM 103V DO214AATPSMB75A-LTVS DIODE 64.1VWM 103V DO214AA1745 - Immediate$1.07Ver detalhes
TVS DIODE 77.8VWM 125V DO214AATPSMB91A-LTVS DIODE 77.8VWM 125V DO214AA2800 - Immediate$1.07Ver detalhes
TVS DIODE 33VWM 53.3VC DO214AATPSMB33CA-VRTVS DIODE 33VWM 53.3VC DO214AA7392 - Immediate$0.88Ver detalhes
TVS DIODE 15.3VWM 25.5V DO214AATPSMB18ATVS DIODE 15.3VWM 25.5V DO214AA2490 - Immediate$0.88Ver detalhes
TVS DIODE 30.8VWM DO214AATPSMB36ATVS DIODE 30.8VWM DO214AA25591 - Immediate$0.88Ver detalhes
TVS DIODE 30.8VWM DO214AATPSMB36CATVS DIODE 30.8VWM DO214AA14960 - Immediate$0.88Ver detalhes
TVS DIODE 23.1VWM 37.5V DO214AATPSMB27CATVS DIODE 23.1VWM 37.5V DO214AA5800 - Immediate$0.88Ver detalhes
TVS DIODE 18.8VWM 30.6V DO214AATPSMB22CATVS DIODE 18.8VWM 30.6V DO214AA2998 - Immediate$0.88Ver detalhes
TVS DIODE 25.6VWM 41.4V DO214AATPSMB30CATVS DIODE 25.6VWM 41.4V DO214AA0 - Immediate$0.88Ver detalhes
TVS DIODE 28.2VWM 45.7V DO214AATPSMB33ATVS DIODE 28.2VWM 45.7V DO214AA5774 - Immediate$0.88Ver detalhes
TVS DIODE 33.3VWM 53.9V DO214AATPSMB39CATVS DIODE 33.3VWM 53.9V DO214AA17798 - Immediate$0.88Ver detalhes
TVS DIODE 28.2VWM 45.7V DO214AATPSMB33CATVS DIODE 28.2VWM 45.7V DO214AA3478 - Immediate$0.88Ver detalhes
TVS DIODE 553VWM 897VC DO214AATPSMB650CA-ATVS DIODE 553VWM 897VC DO214AA19675 - Immediate$1.59Ver detalhes
TVS DIODE 511VWM 828VC DO214AATPSMB600CA-ATVS DIODE 511VWM 828VC DO214AA4393 - Immediate$1.59Ver detalhes
TVS DIODE 256VWM 414VC DO214AATPSMB300CA-ATVS DIODE 256VWM 414VC DO214AA3000 - Immediate$1.55Ver detalhes
TVS DIODE 28VWM 45.4VC DO214AATPSMB28CA-VRTVS DIODE 28VWM 45.4VC DO214AA16017 - Immediate$0.88Ver detalhes
TVS DIODE 36VWM 58.1VC DO214AATPSMB36CA-VRTVS DIODE 36VWM 58.1VC DO214AA6608 - Immediate$0.88Ver detalhes
TVS DIODE 53VWM 85VC DO214AATPSMB62ATVS DIODE 53VWM 85VC DO214AA145 - Immediate$0.88Ver detalhes
TVS DIODE 33.3VWM 53.9V DO214AATPSMB39ATVS DIODE 33.3VWM 53.9V DO214AA175 - Immediate$0.88Ver detalhes
Updated: 2020-07-27
Published: 2014-04-24