TMOV25S / 34S Thermal Varistor

The Littelfuse varistor series for surge protection applications is now UL1449 3rd Edition recognized

Image of Littelfuse's TMOV25S/34S Thermal VaristorThe Littelfuse TMOV 25S and TMOV34S varistor series are specifically designed for applications that must meet the requirements of the limited current, abnormal overvoltage test in the UL1449 (3rd edition) surge protection device (SPD) standard. The TMOV 25S and TMOV 34S series meet the surge suppressor component recognition requirements of UL1449 for both cord-connected and permanently connected SPD end products in a single integrated package. A patented, thermally-responsive element within the body of the varistor will open the device in case of overheating, due to abnormal overvoltages.

The varistors offer high surge current ratings up to 20 kA for TMOV 25S and 40 kA for TMOV 34S. The thermally protected varistors consist of a 25 or 34 mm²-format varistor element (MOV) with an integral thermally activated element. This element is designed to open in the event of overheating due to abnormal overvoltage, limited current conditions. A number of devices include a "monitor" lead that may be connected to signaling circuitry to indicate if the MOV has been disconnected from the circuit. TMOV 34S series and TMOV 25S varistor series devices offer quick thermal response, due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions, which helps ensure faster clamping response to overvoltage transients.

TMOV25S Thermal Varistor

ImagemNúmero de peça do fabricanteDescriçãoTensão do varistor (mín.)Tensão do varistor (típ.)Available QuantityPreçoVer detalhes
VARISTOR 430V 20KA SQUARE 25MMTMOV25SP275MVARISTOR 430V 20KA SQUARE 25MM387 V430 V2081 - Immediate$4.59Ver detalhes
VARISTOR 240V 20KA SQUARE 25MMTMOV25SP150MVARISTOR 240V 20KA SQUARE 25MM216 V240 V616 - Immediate$4.40Ver detalhes
VARISTOR 390V 20KA SQUARE 25MMTMOV25SP250MVARISTOR 390V 20KA SQUARE 25MM351 V390 V486 - Immediate$4.58Ver detalhes

TMOV34S Thermal Varistor

ImagemNúmero de peça do fabricanteDescriçãoTensão do varistor (mín.)Tensão do varistor (típ.)Available QuantityPreçoVer detalhes
VARISTOR 430V 40KA SQUARE 34MMTMOV34S271EPVARISTOR 430V 40KA SQUARE 34MM387 V430 V180 - Immediate$19.17Ver detalhes
VARISTOR 1.05KV 40KA SQUARE 34MMTMOV34S661EPVARISTOR 1.05KV 40KA SQUARE 34MM945 V1.05 kV138 - Immediate$23.84Ver detalhes
VARISTOR 240V 40KA SQUARE 34MMTMOV34S151EPVARISTOR 240V 40KA SQUARE 34MM216 V240 V73 - Immediate$19.17Ver detalhes
Published: 2012-11-16