Thermally Protected Varistors – TMOV® and iTMOV® Series

Littelfuse's thermally protected varistors helps facilitate SPD module compliance to UL1449

Image of Littelfuse 's Thermally Protected Varistors – TMOV® and iTMOV® SeriesLittelfuse's TMOV and iTMOV thermally protected varistors represent a development in integrated circuit protection, offering quick thermal response due to their close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions, resulting in improved clamping performance to fast overvoltage transients. The iTMOV varistor differs from the TMOV varistor by the inclusion of a third lead to indicate the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry. In conjunction with appropriate enclosure design, these thermally protected varistors with integrated thermal elements help facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications.

Resources

Features

  • Designed to facilitate compliance to UL1449 3rd Edition for SPD products
  • High peak surge current rating up to 10 kA
  • Low leakage
  • -55°C to +85°C operating temperature range
  • Three-lead version available for indication - iTMOV series
Applications
  • SPD products
  • AC panel protection modules
  • AC line power supplies
  • Home appliances
  • Surge protected strip connectors
  • AC power meters
  • Relocatable AC power taps

iTMOV® - Indicating Output - 14 mm Disc - 6 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 430V 6KA DISC 14MMTMOV14RP275MVARISTOR 430V 6KA DISC 14MM2625 - Immediate$1.80Ver detalhes
VARISTOR 680V 6KA DISC 14MMTMOV14RP420MVARISTOR 680V 6KA DISC 14MM1455 - Immediate$1.88Ver detalhes
VARISTOR 510V 6KA DISC 14MMTMOV14RP320MVARISTOR 510V 6KA DISC 14MM546 - Immediate$1.80Ver detalhes
VARISTOR 470V 6KA DISC 14MMTMOV14RP300MVARISTOR 470V 6KA DISC 14MM96 - Immediate$1.80Ver detalhes
VARISTOR 620V 6KA DISC 14MMTMOV14RP385MVARISTOR 620V 6KA DISC 14MM0 - Immediate$1.88Ver detalhes

iTMOV® - Indicating Output - 20 mm Disc - 10 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 510V 10KA DISC 20MMTMOV20RP320MVARISTOR 510V 10KA DISC 20MM7351 - Immediate$2.04Ver detalhes
VARISTOR 390V 10KA DISC 20MMTMOV20RP250MVARISTOR 390V 10KA DISC 20MM3991 - Immediate$2.04Ver detalhes
VARISTOR 205V 10KA DISC 20MMTMOV20RP130MVARISTOR 205V 10KA DISC 20MM1086 - Immediate$2.04Ver detalhes
VARISTOR 680V 10KA DISC 20MMTMOV20RP420MVARISTOR 680V 10KA DISC 20MM4445 - Immediate$2.33Ver detalhes
VARISTOR 470V 10KA DISC 20MMTMOV20RP300MVARISTOR 470V 10KA DISC 20MM1053 - Immediate$2.04Ver detalhes

TMOV® - Indicating Output - 25 mm Square - 20 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 430V 20KA SQUARE 25MMTMOV25SP275MVARISTOR 430V 20KA SQUARE 25MM2081 - Immediate$4.59Ver detalhes
VARISTOR 510V 20KA SQUARE 25MMTMOV25SP320MVARISTOR 510V 20KA SQUARE 25MM735 - Immediate$4.85Ver detalhes
VARISTOR 240V 20KA SQUARE 25MMTMOV25SP150MVARISTOR 240V 20KA SQUARE 25MM616 - Immediate$4.40Ver detalhes
VARISTOR 390V 20KA SQUARE 25MMTMOV25SP250MVARISTOR 390V 20KA SQUARE 25MM0 - Immediate$4.58Ver detalhes
VARISTOR 620V 20KA SQUARE 25MMTMOV25SP385MVARISTOR 620V 20KA SQUARE 25MM0 - Immediate$4.85Ver detalhes

iTMOV® - Indicating Output - 34 mm Square - 40 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 560V 40KA SQUARE 34MMTMOV34S351MPVARISTOR 560V 40KA SQUARE 34MM11 - Immediate$19.17Ver detalhes
VARISTOR 510V 40KA SQUARE 34MMTMOV34S321MPVARISTOR 510V 40KA SQUARE 34MM0 - Immediate$19.28Ver detalhes
VARISTOR 620V 40KA SQUARE 34MMTMOV34S391MPVARISTOR 620V 40KA SQUARE 34MM0 - Immediate$21.62Ver detalhes
VARISTOR 430V 40KA SQUARE 34MMTMOV34S271MPVARISTOR 430V 40KA SQUARE 34MM1 - Immediate$19.28Ver detalhes
VARISTOR 240V 40KA SQUARE 34MMTMOV34S151MPVARISTOR 240V 40KA SQUARE 34MM0 - Immediate$19.28Ver detalhes

TMOV® - 14 mm Disc - 6 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 470V 6KA DISC 14MMTMOV14RP300EVARISTOR 470V 6KA DISC 14MM18 - Immediate$1.69Ver detalhes
VARISTOR 510V 6KA DISC 14MMTMOV14RP320EVARISTOR 510V 6KA DISC 14MM0 - Immediate$1.69Ver detalhes
VARISTOR 240V 6KA DISC 14MMTMOV14RP150EVARISTOR 240V 6KA DISC 14MM0 - Immediate$1.69Ver detalhes
VARISTOR 205V 6KA DISC 14MMTMOV14RP130EVARISTOR 205V 6KA DISC 14MM1304 - Immediate$1.69Ver detalhes
VARISTOR 680V 6KA DISC 14MMTMOV14RP420EL2T7VARISTOR 680V 6KA DISC 14MM1000 - Immediate$2.08Ver detalhes

TMOV® - 20 mm Disc - 10 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 510V 10KA DISC 20MMTMOV20RP320EL2T7VARISTOR 510V 10KA DISC 20MM1293 - Immediate$2.31Ver detalhes
VARISTOR 470V 10KA DISC 20MMTMOV20RP300EVARISTOR 470V 10KA DISC 20MM7153 - Immediate$1.93Ver detalhes
VARISTOR 430V 10KA DISC 20MMTMOV20RP275EVARISTOR 430V 10KA DISC 20MM37415 - Immediate$1.93Ver detalhes
VARISTOR 390V 10KA DISC 20MMTMOV20RP250EVARISTOR 390V 10KA DISC 20MM652 - Immediate$1.93Ver detalhes
VARISTOR 1.2KV 10KA DISC 20MMTMOV20RP750EVARISTOR 1.2KV 10KA DISC 20MM715 - Immediate$2.39Ver detalhes

TMOV® - 25 mm Square - 20 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 620V 20KA SQUARE 25MMTMOV25SP385EVARISTOR 620V 20KA SQUARE 25MM392 - Immediate$4.85Ver detalhes
VARISTOR 680V 20KA SQUARE 25MMTMOV25SP420EVARISTOR 680V 20KA SQUARE 25MM0 - Immediate$2.81Ver detalhes
VARISTOR 510V 20KA SQUARE 25MMTMOV25SP320EVARISTOR 510V 20KA SQUARE 25MM33 - Immediate$4.85Ver detalhes

TMOV® - 34 mm Square - 40 kA Surge Current

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 430V 40KA SQUARE 34MMTMOV34S271EPVARISTOR 430V 40KA SQUARE 34MM180 - Immediate$19.17Ver detalhes
VARISTOR 240V 40KA SQUARE 34MMTMOV34S151EPVARISTOR 240V 40KA SQUARE 34MM73 - Immediate$19.17Ver detalhes
VARISTOR 680V 40KA SQUARE 34MMTMOV34S421EPVARISTOR 680V 40KA SQUARE 34MM50 - Immediate$21.52Ver detalhes
VARSTR 1.0875KV 40KA SQUARE 34MMTMOV34S681EPVARSTR 1.0875KV 40KA SQUARE 34MM27 - Immediate$23.84Ver detalhes
VARISTOR 1.2KV 40KA SQUARE 34MMTMOV34S751EPVARISTOR 1.2KV 40KA SQUARE 34MM0 - Immediate$23.84Ver detalhes
Published: 2021-10-15