505 Series Ceramic Fuse

505 series 500 VAC / 500 VDC 6 mm x 32 mm (3 AB) ceramic fuse from Littelfuse

Image of Littelfuse's 505 Series Ceramic Fuse The 505 series from Littelfuse is the first 500 VAC / VDC rated, ceramic fuse in the 6 mm x 32 mm Littelfuse product family. It is an ideal circuit protection solution for high energy applications. In addition, the 505 series has high interrupting rating at both 500 VAC and 500 VDC which ensures the circuit is well protected under very high current short circuit conditions.

Features
  • DC interrupting current
  • Provides fast response to faulty current
  • UL and CSA agency approval
Applications
  • Input of 3 phase power supplies
  • Uninterruptible power supplies (UPS)

505 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
FUSE CERM 10A 450VAC 250VDC 3AB0505010.MXPFUSE CERM 10A 450VAC 250VDC 3AB4177 - Immediate$5.27Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3AB0505020.MXPFUSE CERM 20A 500VAC 500VDC 3AB4961 - Immediate$5.93Ver detalhes
FUSE CERM 16A 500VAC 500VDC 3AB0505016.MXPFUSE CERM 16A 500VAC 500VDC 3AB1145 - Immediate$5.93Ver detalhes
FUSE CERM 10A 450VAC 250VDC 3AB0505010.MXEPFUSE CERM 10A 450VAC 250VDC 3AB3993 - Immediate$6.07Ver detalhes
FUSE CERM 15A 500VAC 500VDC 3AB0505015.MXPFUSE CERM 15A 500VAC 500VDC 3AB8935 - Immediate$6.24Ver detalhes
FUSE CERM 30A 500VAC 500VDC 3AB0505030.MXPFUSE CERM 30A 500VAC 500VDC 3AB1899 - Immediate$6.76Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3AB0505020.MXEPFUSE CERM 20A 500VAC 500VDC 3AB4420 - Immediate$7.90Ver detalhes
FUSE CERM 25A 500VAC 500VDC 3AB0505025.MXEPFUSE CERM 25A 500VAC 500VDC 3AB2859 - Immediate$7.95Ver detalhes
FUSE CERM 30A 500VAC 500VDC 3AB0505030.MXEPFUSE CERM 30A 500VAC 500VDC 3AB3248 - Immediate$9.05Ver detalhes
FUSE CERM 12A 450VAC 250VDC 3AB0505012.MXPFUSE CERM 12A 450VAC 250VDC 3AB1464 - Immediate$5.27Ver detalhes
Published: 2012-06-29