Analog Devices®5800 Wireless Sensor Networking Products

Analog Devices' Dust Networks® product group introduces the SmartMesh™ LTC5800 (system-on-chip)

Image of Analog Devices' LTC5800 - SmartMeshTM 802.15.4E Compliant Wireless Sensor Networking Products Analog Devices' SmartMesh IP wireless sensor networks are self-managing, low-power internet protocol (IP) networks built from wireless nodes called motes. The LTC5800-IPM is the IP mote-on-chip integrated circuit in the Eterna® family of IEEE 802.15.4e system-on-chip (SoC) solutions, featuring a highly integrated, low-power radio design by Dust Networks, as well as an ARM® Cortex®-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software.

With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh IP software provided with the LTC5800-IPM is fully tested and validated, and is readily configured via a software application programming interface. SmartMesh IP motes deliver a highly flexible network with proven reliability and low-power performance in an easy-to-integrate platform.

Video
Image of Analog Devices' LTC5800 Video

LTC5800 – Configuring SmartMesh Networks for Different Applications
Wireless Sensor Networks, in general, have a wide array of performance requirements.

Features and Benefits

  • Serves as a wireless node, or mote, in a SmartMesh IP network with: >99.999% network reliability in the most challenging RF environments and sub-50 µA routing nodes
  • 2.4 GHz, IEEE 802.15.4e system-on-chip, complete with embedded SmartMesh networking software
  • 72-pin 10 mm x 10 mm QFN package
  • These products contain encryption. Import / export restrictions may apply

In-Circuit Programmers, Emulators, and Debuggers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SERIAL PROGRAMMER ETERNADC9010BSERIAL PROGRAMMER ETERNA2 - Immediate$700.52Ver detalhes

RF Evaluation and Development Kits, Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
KIT START SMARTMESH WIRELESSHARTDC9007AKIT START SMARTMESH WIRELESSHART0 - Immediate$7,567.58Ver detalhes
KIT STARTER SMARTMESH IPDC9000BKIT STARTER SMARTMESH IP0 - Immediate$796.88Ver detalhes
BOARD SMARTMESH IP MOTE CHIP ANTDC9003A-BBOARD SMARTMESH IP MOTE CHIP ANT0 - ImmediateSee Page for PricingVer detalhes
BOARD DEMO WIRELESSHARTDC9003A-CBOARD DEMO WIRELESSHART1 - Immediate$756.76Ver detalhes

RF Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC RF TXRX+MCU 802.15.4 72QFNLTC5800IWR-IPMA#PBFIC RF TXRX+MCU 802.15.4 72QFN314 - Immediate$35.89Ver detalhes
IC RF TXRX+MCU 802.15.4 72VFQFNLTC5800IWR-IPRB#PBFIC RF TXRX+MCU 802.15.4 72VFQFN0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX+MCU 802.15.4 72QFNLTC5800IWR-IPRA#PBFIC RF TXRX+MCU 802.15.4 72QFN0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX+MCU 802.15.4 72QFNLTC5800IWR-WHMA#PBFIC RF TXRX+MCU 802.15.4 72QFN129 - Immediate$97.59Ver detalhes
Published: 2014-10-15