DC2042A Energy Harvesting Multisource Demo Board

Analog Devices' DC2042A features an ultra-low voltage converter and a primary battery life extender

Image of Analog Devices' Energy Harvesting Multisource Demo BoardAnalog Devices' DC2042A is a versatile energy harvesting demo board that is capable of accepting piezoelectric, solar, 4 mA to 20 mA loops, thermal powered energy sources, or any high impedance AC or DC source. This board contains four independent circuits that consist of the following products:

  • LTC3588EMSE-1#PBF-ND and LTC3588IMSE-1#PBF-ND
    • Piezoelectric energy harvesting power supply
  • LTC3108EDE#PBF-ND and LTC3108EGN#PBF-ND
    • Ultra-low voltage step-up converter and power manager
  • LTC3105EMS#PBF-ND and LTC3105EDD#PBF-ND
    • Step-up DC/DC converter with power point control and LDO regulator
  • LTC3459ES6#TRMPBFTR-ND
    • 10 V micropower synchronous boost converter
  • LTC2935CTS8-2#TRMPBFCT-ND, LTC2935ITS8-2#TRMPBFCT-ND, LTC2935IDC-2#TRMPBFCT-ND, and LTC2935CDC-2#TRMPBFTR-ND
    • Ultra-low power supervisor with power-fail output selectable thresholds

The board supports the direct connection with the dust mote demo boards the DC9003A-B on a chip.

The board contains multiple jumpers that allow the board to be configured in various ways. The board's customizable offering makes it a perfect evaluation tool for any low power energy harvesting system.

Features
  • Ultra-low voltage converter and primary battery life extender
  • 400 mA boost converter with MPP control and 250 mV start-up
  • 10 V micropower synchronous boost converter
  • Ultra-low power supervisor
  • Piezoelectric energy harvesting power supply
Applications
  • Power management
  • Energy harvesting solutions

Energy Harvesting Multisource Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC3588-1DC2042AEVAL BOARD FOR LTC3588-14 - Immediate$132.30Ver detalhes

Featured Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ENERGY HARVESTING PSU 10MSOPLTC3588EMSE-1#PBFIC ENERGY HARVESTING PSU 10MSOP68 - Immediate$10.43Ver detalhes
IC ENERGY HARVESTING PSU 10MSOPLTC3588IMSE-1#PBFIC ENERGY HARVESTING PSU 10MSOP136 - Immediate$12.09Ver detalhes
IC CONV BOOST PROG 4.5MA 12DFNLTC3108EDE#PBFIC CONV BOOST PROG 4.5MA 12DFN54 - Immediate$9.58Ver detalhes
IC CONV BOOST PROG 4.5MA 16SSOPLTC3108EGN#PBFIC CONV BOOST PROG 4.5MA 16SSOP10 - Immediate$9.58Ver detalhes
IC REG CONV ENERGY 1OUT 12MSOPLTC3105EMS#PBFIC REG CONV ENERGY 1OUT 12MSOP2361 - Immediate$8.87Ver detalhes
IC REG CONV ENERGY 1OUT 10DFNLTC3105EDD#PBFIC REG CONV ENERGY 1OUT 10DFN1068 - Immediate$8.87Ver detalhes
IC REG BOOST ADJ 60MA TSOT23-6LTC3459ES6#TRMPBFIC REG BOOST ADJ 60MA TSOT23-61175 - Immediate$7.31Ver detalhes
IC SUPERVISOR 1 CHANNEL TSOT23-8LTC2935CTS8-2#TRMPBFIC SUPERVISOR 1 CHANNEL TSOT23-8351 - Immediate$4.43Ver detalhes
IC SUPERVISOR 1 CHANNEL TSOT23-8LTC2935ITS8-2#TRMPBFIC SUPERVISOR 1 CHANNEL TSOT23-8964 - Immediate$4.97Ver detalhes
IC SUPERVISOR 1 CHANNEL 8DFNLTC2935IDC-2#TRMPBFIC SUPERVISOR 1 CHANNEL 8DFN1467 - Immediate$4.97Ver detalhes
IC SUPERVISOR 1 CHANNEL 8DFNLTC2935CDC-2#TRMPBFIC SUPERVISOR 1 CHANNEL 8DFN989 - Immediate$4.43Ver detalhes

Interconnecting Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD SMARTMESH IP MOTE CHIP ANTDC9003A-BBOARD SMARTMESH IP MOTE CHIP ANT0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-05-25