LDO Linear Regulators
Analog Devices offers a broad line of high performance, low dropout linear regulators
Analog Devices manufactures a broad line of high performance low dropout (LDO) linear regulators with fast transient response, excellent line and load regulation, and very wide input voltage range from 0.9 V to 100 V. Output currents range from 20 mA to 10 A with positive, negative, and multiple output versions available. Many devices offer output voltage operation less than 0.8 V and some feature operation as low as 0 V, even with a single supply. Most are stable with ceramic output capacitors. LDO regulators can be applied in virtually any application.
- Second generation NPN family features:
- Operation down to 0 V output
- Direct paralleling to spread PCB heat
- Low noise and simplicity with a single resistor VOUT set capability
- Positive linear regulators family features:
- Low output voltage noise
- Fast transient response
- Extensive reverse protection
- Very low dropout voltage
- Dual linear regulator family features:
- Highly compact solution
- All the performance features of Analog Devices' single PNP regulators
- Ideal for core / logic combinations
- Rugged and hard to kill negative linear regulator family features:
- Low output voltage noise
- Wide voltage range
- Low dropout voltage
- Extensive reverse protection
Current Reference-Based NPN Positive LDOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3080EDD#PBF | IC REG LINEAR POS ADJ 1.1A 8-DFN | 0 - Immediate | $6.43 | Ver detalhes |
![]() | ![]() | LT3080EDD#TRPBF | IC REG LINEAR POS ADJ 1.1A 8-DFN | 10119 - Immediate | $6.43 | Ver detalhes |
![]() | ![]() | LT3080EDD#TRPBF | IC REG LINEAR POS ADJ 1.1A 8-DFN | 10119 - Immediate | $6.43 | Ver detalhes |
![]() | ![]() | LT3080EDD#TRPBF | IC REG LINEAR POS ADJ 1.1A 8-DFN | 10119 - Immediate | $6.43 | Ver detalhes |
![]() | ![]() | LT3080EDD-1#PBF | IC REG LINEAR POS ADJ 1.1A 8-DFN | 1331 - Immediate | $6.43 | Ver detalhes |
Positive LDOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3008EDC#TRMPBF | IC REG LINEAR POS ADJ 20MA 6-DFN | 2615 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LT3008EDC#TRMPBF | IC REG LINEAR POS ADJ 20MA 6-DFN | 2615 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LT3008EDC#TRMPBF | IC REG LINEAR POS ADJ 20MA 6-DFN | 2615 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LT3008EDC-1.5#TRMPBF | IC REG LINEAR 1.5V 20MA 6-DFN | 78 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LT3008EDC-1.5#TRMPBF | IC REG LINEAR 1.5V 20MA 6-DFN | 78 - Immediate | $4.36 | Ver detalhes |
Dual Positive LDOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3029EDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 711 - Immediate | $9.36 | Ver detalhes |
![]() | ![]() | LT3029EMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 2471 - Immediate | $9.36 | Ver detalhes |
![]() | ![]() | LT3029HDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 1521 - Immediate | $11.06 | Ver detalhes |
![]() | ![]() | LT3029HMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 581 - Immediate | $11.06 | Ver detalhes |
![]() | ![]() | LT3029IDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 6510 - Immediate | $10.11 | Ver detalhes |
Dual Positive and Negative LDOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3032EDE#PBF | IC REG LINEAR POS/NEG ADJ 14-DFN | 0 - Immediate | $7.40 | Ver detalhes |
![]() | ![]() | LT3032EDE-12#PBF | IC REG LINEAR 12V 150MA 14-DFN | 517 - Immediate | $7.40 | Ver detalhes |
![]() | ![]() | LT3032EDE-15#PBF | IC REG LINEAR 15V 150MA 14-DFN | 9 - Immediate | $7.40 | Ver detalhes |
![]() | ![]() | LT3032EDE-3.3#PBF | IC REG LINEAR 3.3V 150MA 14-DFN | 71 - Immediate | $7.40 | Ver detalhes |
![]() | ![]() | LT3032IDE#PBF | IC REG LINEAR POS/NEG ADJ 14-DFN | 0 - Immediate | $8.42 | Ver detalhes |
Negative LDOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3015EDD#PBF | IC REG LINEAR NEG ADJ 1.5A 8-DFN | 2705 - Immediate | $8.76 | Ver detalhes |
![]() | ![]() | LT3015EDD-3#PBF | IC REG LINEAR -3V 1.5A 8-DFN | 242 - Immediate | $8.76 | Ver detalhes |
![]() | ![]() | LT3015EDD-5#PBF | IC REG LINEAR -5V 1.5A 8-DFN | 32 - Immediate | $8.76 | Ver detalhes |
![]() | ![]() | LT3015EMSE#PBF | IC REG LIN NEG ADJ 1.5A 12-MSOEP | 71 - Immediate | $8.76 | Ver detalhes |
![]() | ![]() | LT3015EMSE-5#PBF | IC REG LIN -5V 1.5A 12-MSOP-EP | 0 - Immediate | $8.76 | Ver detalhes |