LT3029 Linear Regulator

Analog Devices' LT3029 dual 500 mA/500 mA low dropout, low noise, micropower linear regulator is designed for battery-powered systems

Image of Analog Devices' LT3029 Linear RegulatorAnalog Devices' LT3029 is a dual, micropower, low noise, low dropout linear regulator. The device operates either with a common input supply or independent input supplies for each channel over an input voltage range of 1.8 V to 20 V. Each output supplies up to 500 mA of output current with a typical dropout voltage of 300 mV. Quiescent current is well controlled in dropout. With an external 10 nF bypass capacitor, output noise is only 20 μVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 55 μA quiescent current per channel makes it an ideal choice. In shutdown, the quiescent current drops to less than 1 μA. Shutdown control is independent for each channel, allowing for flexible power management.

The LT3029 optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3 μF. The regulator does not require the addition of ESR, as is common with other regulators.

Internal circuitry provides reverse-battery protection, reverse-current protection, and current limiting with foldback and thermal shutdown. The device is available as an adjustable output voltage device with a 1.215 V reference voltage.

Demonstration circuit DC1408A is a dual input, 500 mA/500 mA linear regulator featuring the LT3029. The device operates either with a common input supply or independent input supplies for each channel over an input range of 1.8 V to 20 V; the demo board has a minimum input voltage of 2.3 V. Each output supplies up to 500 mA of output current with a typical dropout voltage of 300 mV. The output voltage is jumper-selectable for each channel and can be set to 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, or a user-defined value.

Features
  • Output current: 500 mA per channel
  • Low dropout voltage: 300 mV
  • Low noise: 20μVRMS (10 Hz to 100 kHz)
  • Low quiescent current: 55 μA per channel
  • Wide input voltage range: 1.8 V to 20 V (common or independent input supply)
  • Adjustable output: 1.215 V reference voltage
  • Very low quiescent current in shutdown: <1 μA per channel
  • Stable with 3.3 μF minimum output capacitor
  • Stable with ceramic, tantalum, or aluminum electrolytic capacitors
  • Reverse-battery and reverse output-to-input protection
  • Current limit with foldback and thermal shutdown
  • Tracking/sequencing capability: compatible with LTC292X power supply tracking ICs
  • Thermally enhanced 16-lead MSOP and 16-lead (4 mm x 3 mm) DFN packages
Applications
  • General purpose linear regulators
  • Battery-powered systems
  • Microprocessor core/logic supplies
  • Post regulator for switching supplies
  • Tracking/sequencing power supplies

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ 16-DFNLT3029EDE#PBFIC REG LINEAR POS ADJ 16-DFN711 - Immediate$9.36Ver detalhes
IC REG LINEAR POS ADJ 16-DFNLT3029IDE#PBFIC REG LINEAR POS ADJ 16-DFN6510 - Immediate$10.11Ver detalhes
IC REG LINEAR POS ADJ 16-MSOP-EPLT3029IMSE#PBFIC REG LINEAR POS ADJ 16-MSOP-EP197 - Immediate$10.11Ver detalhes
IC REG LINEAR POS ADJ 16-MSOP-EPLT3029HMSE#PBFIC REG LINEAR POS ADJ 16-MSOP-EP581 - Immediate$11.06Ver detalhes
IC REG LINEAR POS ADJ 16-DFNLT3029HDE#PBFIC REG LINEAR POS ADJ 16-DFN1521 - Immediate$11.06Ver detalhes
IC REG LINEAR POS ADJ 16-DFNLT3029EDE#TRPBFIC REG LINEAR POS ADJ 16-DFN3114 - Immediate$9.36Ver detalhes
IC REG LINEAR POS ADJ 16-MSOP-EPLT3029MPMSE#PBFIC REG LINEAR POS ADJ 16-MSOP-EP158 - Immediate$22.83Ver detalhes
IC REG LINEAR POS ADJ 16-MSOP-EPLT3029EMSE#TRPBFIC REG LINEAR POS ADJ 16-MSOP-EP6422 - Immediate$9.36Ver detalhes
IC REG LINEAR POS ADJ 16-MSOP-EPLT3029EMSE#PBFIC REG LINEAR POS ADJ 16-MSOP-EP2471 - Immediate$9.36Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LT3029DC1408AEVAL BOARD FOR LT30291 - Immediate$113.65Ver detalhes
Published: 2023-11-03