WPBHC6 Cat 6 IP67 RJ45 Bulkhead Panel-Mount Coupler

L-com's IP67-rated RJ45 bulkheads are shielded for maximum EMI/RFI protection

Image of L-com WPBHC6 Cat 6 IP67 RJ45 Bulkhead Panel Mount CouplerL-com's IP67-rated RJ45 bulkheads are an excellent solution to protect network connections from the elements. These high-quality couplers come in both Category 5e and Category 6 and are shielded for maximum EMI/RFI protection. Options for RJ45 female/female or RJ45 female/110 punchdown provide flexibility for unique applications. The couplers, designed to be capped when not in use, feature a dust cap and lanyard for an IP67-rated seal. Mounting is simple with a coupling nut, o-ring, and cut-out, and the inner side of the coupler has as little protrusion as possible, allowing maximum space inside the panel or box.

In addition, the 110 punchdown versions are compliant for use in PoE+ applications, making them a versatile option for various applications. L-com's IP67-rated RJ45 bulkheads are an excellent choice for waterproof protection of industrial Ethernet, premise wiring, harsh environments, factory automation, outdoor applications, or anywhere else that requires waterproof protection of network connections.

Features
  • IP67-rated RJ45 bulkheads for waterproof protection of network connections
  • Category 5e and Category 6 options available
  • Shielded for maximum EMI/RFI protection
  • Couplers are designed to be capped when not in use for IP67-rated seal
  • Mounting is simple with coupling nut, o-ring, and cut-out
  • 110 punchdown versions compliant for PoE+ applications
Applications
  • Industrial Ethernet
  • Premise wiring
  • Harsh environments
  • Factory automation
  • Outdoor applications
  • Anywhere requiring waterproof protection of network connections

WPBHC6 Cat 6 IP67 RJ45 Bulkhead Panel-Mount Coupler

ImagemNúmero de peça do fabricanteDescriçãoConverte de (extremidade do adaptador)Converte para (extremidade do adaptador)TipoAvailable QuantityPreçoVer detalhes
C6 RJ45 COUPLER IP67 BULKHEADWPBHC6C6 RJ45 COUPLER IP67 BULKHEADJack, 8p8c (RJ45)Jack, 8p8c (RJ45)Acoplador1093 - Immediate$40.01Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAT 5E KEYSTONE FEED-THRU CPLRTDG1026KC5CAT 5E KEYSTONE FEED-THRU CPLR184 - Immediate$13.53Ver detalhes
CAT 3 SHLD RJ45 KEYSTONE CPLRTDG1026KS-8PCAT 3 SHLD RJ45 KEYSTONE CPLR3 - Immediate$13.91Ver detalhes
Published: 2023-12-01