TDG1026KS Series Ethernet Keystone Couplers

L-com’s Ethernet keystone couplers in Cat 3 through Cat 7 include mini-couplers for limited-space installations

Image of L-com's TDG1026KS Series Ethernet Keystone CouplersL-com’s TDG1026KS series Ethernet keystone couplers are available in different categories with special features for various types of installations. These couplers are offered in Cat 3, Cat 5e, Cat 6, Cat 6a, and Cat 7. Their keystone-style snap-in form factor is compatible with wall plates, rack panels, and surface-mount boxes and does not require tools or punch-downs. The mini couplers are less than an inch long for densely cabled installations. Another option is IP67-rated couplers with a watertight seal.

Features
  • Cat 3, Cat 5e, Cat 6, Cat 6a, and Cat 7 couplers for all uses
  • Keystone-style snap-in mounting for compatibility with common wall plates, rack panels, and surface-mount boxes – no tools or punch-downs required
  • Couplers in keystone feed-through and inline feed-through versions
  • Option of fully shielded housing to reduce EMI/RFI interference
  • EIA-568A/B dual wiring for compatibility in every installation
  • Cat 7 couplers are compliant with the latest PoE standards and can be mated or unmated while under electrical load
  • Inline couplers are a versatile and economical solution for connecting two RJ-45 network cables
  • Less than one inch long, mini couplers give installers more room to work behind racks, panels, or enclosures, improving air flow and putting less stress on cable exits
  • Compact inline couplers can be stacked horizontally or vertically with no space between
  • High-performance, inline, diecast coupler rated for 10 gig Cat 6a or Cat 7
  • Rugged couplers with wide temperature ranges for outdoor use, insertion life of 750 mating cycles minimum, and cable-to-plug force of 20 pounds minimum
  • Waterproof bulkhead or panel-mount adapter kits for passing RJ-45 Ethernet signals through a panel or bulkhead while maintaining an IP67 seal
  • Gold-plated contacts for reliable connections with repeated mating cycles
Applications
  • Premise wiring
  • Voice, data, and video networking
  • Telecommunications
  • Ethernet such as 10BASE-T, 100BASE-TX, or 1000BASE-T
  • LAN
  • PoE, PoE+, PoE++, 802.3af, 802.3at, 802.3bt
  • Industrial Ethernet
  • Process networks
  • Factory automation
  • Outdoor use

TDG1026KS Series Ethernet Keystone Inserts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAT 5E SHLD RJ45 KEYSTONE CPLRTDG1026KS-C5ECAT 5E SHLD RJ45 KEYSTONE CPLR2015 - Immediate$18.56Ver detalhes
CAT 5E SHLD RJ45 MINI CPLRTDG1026KS-C5E-MINICAT 5E SHLD RJ45 MINI CPLR448 - Immediate$20.27Ver detalhes
CAT 6A SHLD RJ45 KEYSTONE CPLRTDG1026KS-C6ACAT 6A SHLD RJ45 KEYSTONE CPLR216 - Immediate$24.80Ver detalhes
CAT 3 SHLD RJ45 KEYSTONE CPLRTDG1026KS-8PCAT 3 SHLD RJ45 KEYSTONE CPLR3 - Immediate$13.91Ver detalhes
CAT 6 SHLD RJ45 MINI CPLRTDG1026KS-C6-MINICAT 6 SHLD RJ45 MINI CPLR395 - Immediate$19.30Ver detalhes
C6A SHLD 90? KEYSTONE CPLRTDG1026KS-RC6AC6A SHLD 90? KEYSTONE CPLR3 - Immediate$28.07Ver detalhes
CAT 6 SHLD RJ45 KEYSTONE CPLRTDG1026KS-C6CAT 6 SHLD RJ45 KEYSTONE CPLR1370 - Immediate$19.77Ver detalhes

TDG1026KS Series Modular Connector Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
C5E SHD RJ45 MINI CPLR NO LTCHTDG1026KS-C5E-MNLC5E SHD RJ45 MINI CPLR NO LTCH26 - Immediate$17.60Ver detalhes
C6 SHLD RJ45 MINI CPLR NO LTCHTDG1026KSC6-MNLC6 SHLD RJ45 MINI CPLR NO LTCH0 - Immediate$21.47Ver detalhes
CAT 6A SHLD RJ45 INLINE CPLR DIETDG1026KS-C6A-DCCAT 6A SHLD RJ45 INLINE CPLR DIE92 - Immediate$29.01Ver detalhes
CAT6A SHLD IN-LINE RJ45J-J 8P8CTDG1026KS-C6A-DC-WPKCAT6A SHLD IN-LINE RJ45J-J 8P8C41 - Immediate$61.65Ver detalhes
Published: 2024-07-24