KGP Series Stacked Capacitors

Kyocera AVX KGP series stacked capacitors are ideal for high-frequency applications

Image of Kyocera AVX KGP Series Stacked CapacitorsKyocera AVX KGP series stacked capacitors are designed for high-frequency operations, such as rectifier power supplies. This series is manufactured using green materials without lead and cadmium. The metal lead frames allows for the capacitor to absorb both heat and mechanical stress. This series also features low ESR and ESL.

Features
  • High cap value in same mounting area
  • Excellent bending stress
  • Restrain noise
  • Suppression of weld cracking by thermal stress
Applications
  • Power supplies
  • DC/DC converters
  • High voltage coupling/DC blocking
  • Industrial control circuits
  • Down-hole applications
  • Charging stations

KGP Series Stacked Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
2220, X7R, 630V, 2220NF, 20%, 2
KGP55MR72J225MS2J2220, X7R, 630V, 2220NF, 20%, 20 - Immediate$10.07Ver detalhes
Novos produtos
1210, X7R, 100V, 2200NF, 10%, 1
KGP32SR72A225KL1J1210, X7R, 100V, 2200NF, 10%, 12998 - Immediate$5.05Ver detalhes
Novos produtos
2220, X7R, 630V, 220NF,  10%, 1
KGP55HR72J224KS1J2220, X7R, 630V, 220NF, 10%, 11000 - Immediate$6.54Ver detalhes
Novos produtos
1812, X7R, 250V, 2200NF, 20%, 2
KGP43TR72E225MS2J1812, X7R, 250V, 2200NF, 20%, 240 - Immediate$7.31Ver detalhes
Novos produtos
1812, X7R, 100V, 10UF, 20%, 2 CH
KGP43TR72A106MS2J1812, X7R, 100V, 10UF, 20%, 2 CH0 - Immediate$8.39Ver detalhes
Novos produtos
2220, X7R, 630V, 1000NF, 20%, 2
KGP55KR72J105MS2J2220, X7R, 630V, 1000NF, 20%, 2953 - Immediate$9.24Ver detalhes
Novos produtos
2220, X7R, 250V, 3300NF, 20%, 2
KGP55LR72E335MS2J2220, X7R, 250V, 3300NF, 20%, 2900 - Immediate$10.17Ver detalhes
Novos produtos
2220, X7R, 250V, 4700NF, 20%, 2
KGP55MR72E475MS2J2220, X7R, 250V, 4700NF, 20%, 20 - Immediate$10.68Ver detalhes
Novos produtos
2220, X7R, 100V, 22UF, 20%, 2 CH
KGP55MR72A226MS2J2220, X7R, 100V, 22UF, 20%, 2 CH726 - Immediate$11.09Ver detalhes
Novos produtos
2220, X7R, 50V, 47UF, 20%, 2 CHI
KGP55MR71H476MS2J2220, X7R, 50V, 47UF, 20%, 2 CHI916 - Immediate$11.90Ver detalhes
Published: 2025-12-29