Surface Mount Test Points
Ultra-low profile design, suited for advanced surface-mount printed circuit board applications
Keystone Electronics has developed both miniature and compact surface-mount test points, supplied on tape and reel, for easy convenient handling and use.
The Micro-Miniature Test Points are manufactured using silver-plated, .010 in. [0.25 mm] thick Phosphor Bronze, and are supplied on an 8 mm wide, 4 mm pitch, conductive polycarbonate tape that meets ANSI/EIA-481 standards.
The Compact and Miniature Test Points are manufactured using silver-plated, .015 in. [0.38 mm] thick Phosphor Bronze, and are supplied on a 12 mm wide, 4 mm pitch, conductive polycarbonate tape that meets ANSI/EIA-481 standards.
Keystone’s surface-mount test points feature an ultra-low profile design, ideally suited for advanced surface-mount printed circuit board applications. Designed and manufactured using flat wire, which provides a large mounting surface area, strength, and durability, these contacts simplify testing on dense SMT circuit boards and are ideal for use with miniature probes, clips, and hooks.
Surface Mount Test Points
| Imagem | Número de peça do fabricante | Descrição | Altura | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5015 | PC TEST POINT MINIATURE | 0,060" (1,52mm) | 757100 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 5016 | PC TEST POINT COMPACT | 0,090" (2,29mm) | 1326783 - Immediate 1163185 - Factory Stock | $0.25 | Ver detalhes |
![]() | ![]() | 5017 | PC TEST POINT MINIATURE | 0,060" (1,52mm) | 113361 - Immediate 775000 - Factory Stock | $0.31 | Ver detalhes |
![]() | ![]() | 5018 | PC TEST POINT COMPACT | 0,090" (2,29mm) | 60321 - Immediate 70000 - Factory Stock | $0.45 | Ver detalhes |
![]() | ![]() | 5019 | PC TEST POINT MINIATURE | 0,090" (2,29mm) | 460720 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 5027 | PC TEST POINT MINIATURE | 0,120" (3,05mm) | 90282 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 5029 | PC TEST POINT MINIATURE | 0,090" (2,29mm) | 237432 - Immediate 135000 - Factory Stock | $0.36 | Ver detalhes |