5027 Hybrid Mount PCB Test Point
Keystone's 5027 test point has surface-mount and through-hole mounting options
Keystone's 5027 test point is designed with a unique hybrid mounting style which maximizes the efficiency of SMT contacts with the strong and durable solder connections to a circuit board of through-hole mounted devices. This new test point has a locating pin design to provide positive location of the device during the assembly process. When installed on 0.032" thick boards, the locating pin can also be used as a solder point for through-hole mounting operations.
The 5027 features a symmetrical flat-wire design making it a superior anchoring point for probes, j-hooks, and other circuit testing devices while minimizing shifting and damage which is common on standard posts and terminals.
| Features | ||
|
|
|
| Applications | ||
|
|
5027 Test Points
| Imagem | Número de peça do fabricante | Descrição | Cor | Diâmetro do furo | Altura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5027 | PC TEST POINT MINIATURE | - | 0,036" (0,91mm) | 0,120" (3,05mm) | 90282 - Immediate | $0.37 | Ver detalhes |