Spring Loaded Cylindrical Battery Holders with PCB Connectors

Keystone's most popular plastic cylindrical battery holders now include a PCB connector plug

Image of Keystone's Spring Loaded Cylindrical Battery Holders with PCB Connectors A broad selection of Keystone's popular plastic battery holders now include products with a PCB connector plug pre-installed to the end of 6" wires for simplified installations. Holders are available to accommodate a wide range of cylindrical batteries sizes including AA, AAA, CR2, 12 V, and N cells from major manufacturers. This series of holders is available for 1 to 4 cell configurations for each cell size. The battery pack can be quickly disassembled for maintenance or product upgrades using the releasable locking tab on the connector. The connector jacks are available in SMT or through-hole, are keyed to prevent improper installation, and maintain a secure connection between the battery pack and circuit board. The connector is also available in the Densi-Pak® covered holder series which accommodates AA and AAA cells.

Features

Battery Holders:
  • Material: Polypropylene base, nickel plated steel springs
  • Wire leads: 6.0" (150.0 mm) long 26 AWG wires, UL/CSA 1007
  • Connector nylon 6/6 UL 94-V0
  • Multi cell holders are wired in series
Connector Jacks:
  • Housing: nylon 6/6
  • Current rating: 3 A
  • Voltage rating: 250 VAC
  • Temperature range: -10°F (-25°C) to +185°F (+85°C)
  • Contact resistance: 20 mΩ max
  • Insulation resistance: 1000 MΩ min
  • Mounting: Solder Profile

AAA Battery Holders with Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER AAA WIRE LEADS2467CNBATTERY HOLDER AAA WIRE LEADS6927 - Immediate
1070 - Factory Stock
$1.84Ver detalhes
BATTERY HOLDER AAA 2 CELL LEADS2469CNBATTERY HOLDER AAA 2 CELL LEADS1590 - Immediate
1200 - Factory Stock
$2.03Ver detalhes
BATTERY HOLDER AAA 3 CELL LEADS2480CNBATTERY HOLDER AAA 3 CELL LEADS359 - Immediate$2.66Ver detalhes
BATTERY HOLDER AAA 4 CELL LEADS2482CNBATTERY HOLDER AAA 4 CELL LEADS1563 - Immediate
2210 - Factory Stock
$2.86Ver detalhes
BATTERY HOLDER AAA 3 CELL LEADS2484CNBATTERY HOLDER AAA 3 CELL LEADS2102 - Immediate
580 - Factory Stock
$2.96Ver detalhes
BATTERY HOLDER AAA 2 CELL LEADS2489CNBATTERY HOLDER AAA 2 CELL LEADS427 - Immediate
1070 - Factory Stock
$2.83Ver detalhes

AA Battery Holder with Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER AA WIRE LEADS2461CNBATTERY HOLDER AA WIRE LEADS93 - Immediate$1.84Ver detalhes
BATTERY HOLDER AA 2 CELL LEADS2463CNBATTERY HOLDER AA 2 CELL LEADS898 - Immediate$1.82Ver detalhes
BATTERY HOLDER AA 3 CELL LEADS2465CNBATTERY HOLDER AA 3 CELL LEADS98 - Immediate$2.36Ver detalhes
BATTERY HOLDER AA 4 CELL LEADS2478CNBATTERY HOLDER AA 4 CELL LEADS2281 - Immediate
630 - Factory Stock
$2.86Ver detalhes
BATTERY HOLDER AA 2 CELL LEADS2490CNBATTERY HOLDER AA 2 CELL LEADS289 - Immediate
2840 - Factory Stock
$3.34Ver detalhes
BATTERY HOLDER AA 3 CELL LEADS2487CNBATTERY HOLDER AA 3 CELL LEADS2610 - Immediate
7940 - Factory Stock
$2.88Ver detalhes

1/2AA, N, CR2 and 12V Battery Holder with Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER 1/2AA WIRE LEADS2486CNBATTERY HOLDER 1/2AA WIRE LEADS1472 - Immediate
3400 - Factory Stock
$1.84Ver detalhes
BATTERY HOLDER N WIRE LEADS2471CNBATTERY HOLDER N WIRE LEADS444 - Immediate
3540 - Factory Stock
$1.84Ver detalhes
BATTERY HOLDER N 2 CELL LEADS2473CNBATTERY HOLDER N 2 CELL LEADS647 - Immediate
3530 - Factory Stock
$1.84Ver detalhes

Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 3POS 2MM975CONN HEADER VERT 3POS 2MM3081 - Immediate$1.46Ver detalhes
CONN HEADER R/A 3POS 2MM977CONN HEADER R/A 3POS 2MM5729 - Immediate
550 - Factory Stock
$1.60Ver detalhes
CONN HEADER SMD R/A 3POS 2MM976CONN HEADER SMD R/A 3POS 2MM13338 - Immediate$3.37Ver detalhes
CONN HEADER SMD 3POS 2MM974CONN HEADER SMD 3POS 2MM8021 - Immediate
22000 - Factory Stock
$3.71Ver detalhes
Published: 2017-09-06