IP65 Water Resistant AA Covered Battery Holders
Keystone’s IP65 rated battery holders are available in configurations to accommodate 2, 3, or 4 cell AA batteries
Engineered with a sealing gasket to provide a watertight compartment for AA batteries, these self-contained battery enclosures from Keystone are IP65 rated for water, dust, and other harsh environments. Manufactured for increased durability from molded ABS, the contacts are nickel-plated spring steel. Included in these enclosures are 6” long #26 AWG pre-tinned wire leads for simplified installation and a built-in, sealed, on-off switch for additional product security.
These self-contained battery holders can be placed on or off a board or between components, cards, or anywhere within a case or piece of equipment as space allows. In addition to portability, these devices also feature coil spring contacts to compensate for variations in battery length and to securely hold batteries in place, assuring positive, low contact-resistance connections.
IP65 Water Resistant AA Covered Battery Holders
| Imagem | Número de peça do fabricante | Descrição | Séries da bateria | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2438 | BATT HOLDER AA 2 CELL 6" LEADS | - | 167 - Immediate 878 - Factory Stock | $8.96 | Ver detalhes |
![]() | ![]() | 2439 | BATT HOLDER AA 3 CELL 6" LEADS | - | 1491 - Immediate | $9.41 | Ver detalhes |
![]() | ![]() | 2440 | BATT HOLDER AA 4 CELL 6" LEADS | - | 0 - Immediate | $10.39 | Ver detalhes |
Additional Cylindrical Battery Holder Options
| Imagem | Número de peça do fabricante | Descrição | Número de células | Séries da bateria | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2461 | BATTERY HOLDER AA 6" WIRE LEADS | 1 | - | 5910 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | 2461CN | BATTERY HOLDER AA WIRE LEADS | 1 | - | 93 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | 2463 | BATT HOLDER AA 2 CELL 6" LEADS | 2 | - | 6525 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | 2463CN | BATTERY HOLDER AA 2 CELL LEADS | 2 | - | 898 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | 2465 | BATT HOLDER AA 3 CELL 6" LEADS | 3 | - | 5337 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 2465CN | BATTERY HOLDER AA 3 CELL LEADS | 3 | - | 98 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | 2467 | BATTERY HOLDER AAA 6" WIRE LEADS | 1 | - | 38916 - Immediate 26500 - Factory Stock | $1.31 | Ver detalhes |
![]() | ![]() | 2467CN | BATTERY HOLDER AAA WIRE LEADS | 1 | - | 6927 - Immediate 1070 - Factory Stock | $1.84 | Ver detalhes |
![]() | ![]() | 2469 | BATT HOLDER AAA 2 CELL 6" LEADS | 2 | - | 0 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2469CN | BATTERY HOLDER AAA 2 CELL LEADS | 2 | - | 1590 - Immediate 1200 - Factory Stock | $2.03 | Ver detalhes |