Y2/X1 Film EMI Suppression Capacitors - R41D Series
KEMET’s capacitors are constructed with a metalized polypropylene film, making them ideal for high-temperature harsh environments
KEMET's, a YAGEO Company, R41D is constructed of metalized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. The R41D series meets the qualification requirements of AEC-Q200, making it ideal for automotive solutions. Typical uses include electromagnetic interference suppression filtering and situations where failure could lead to a danger of electrical shock.
- AEC-Q200 qualified
- 0.001 µF to 0.22 µF
- Rated voltage: 300 VAC (50 Hz/60 Hz)
- Recommended DC voltage: 1,200 VDC
- ENEC, UL, cUL, and CQC approvals
- High temperature up to +125ºC/2,000 hrs
- 100% screen factory test at 4,000 VDC/60 sec
- Harsh environment capability: THB performance +85ºC/85% R.H./300 VAC
- 1,000 hrs (≥2.2 nF)
- 500 hrs (<2.2 nF)
- Max dv/dt:
- P10: 6,000 V/µs
- P15: 4,500 V/µs
- P22.5: 3,000 V/µs
R41D Series Y2/X1 Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R413F110050D0K | CAP FILM 1000PF 10% 1.2KVDC RAD | 188 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | R413F115050D0K | CAP FILM 1500PF 10% 1.2KVDC RAD | 1800 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | R413F122050D0K | CAP FILM 2200PF 10% 1.2KVDC RAD | 1576 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | R413F133050D0K | CAP FILM 3300PF 10% 1.2KVDC RAD | 1490 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | R413I147050D0K | CAP FILM 4700PF 10% 1.2KVDC RAD | 0 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | R413F147050D1K | CAP FILM 4700PF 10% 1.2KVDC RAD | 1480 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | R413F147050D0K | CAP FILM 4700PF 10% 1.2KVDC RAD | 1190 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | R413F168050D0K | CAP FILM 6800PF 10% 1.2KVDC RAD | 1200 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | R413I168050D0K | CAP FILM 6800PF 10% 1.2KVDC RAD | 1000 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | R413I210050D0K | CAP FILM 10000PF 10% 1.2KVDC RAD | 2 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | R413I215050D0K | CAP FILM 0.015UF 10% 1.2KVDC RAD | 891 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | R413I215050D1K | CAP FILM 0.015UF 10% 1.2KVDC RAD | 1000 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | R413I222050D1K | CAP FILM 0.022UF 10% 1.2KVDC RAD | 788 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | R413I222050D0K | CAP FILM 0.022UF 10% 1.2KVDC RAD | 632 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | R413I233050D1K | CAP FILM 0.033UF 10% 1.2KVDC RAD | 690 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | R413I233050D0K | CAP FILM 0.033UF 10% 1.2KVDC RAD | 500 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | R413N247050D0K | CAP FILM 0.047UF 10% 1.2KVDC RAD | 506 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | R413I247050D0K | CAP FILM 0.047UF 10% 1.2KVDC RAD | 0 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | R413N268050D0K | CAP FILM 0.068UF 10% 1.2KVDC RAD | 1250 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | R413I268050D0K | CAP FILM 0.068UF 10% 1.2KVDC RAD | 1050 - Immediate | $1.41 | Ver detalhes |