X/Y Film Safety Capacitors

KEMET's X/Y safety capacitors are used in a variety of applications to minimize electromagnetic interference

Image of KEMET X/Y Film Safety CapacitorsKEMET's X/Y capacitors are used in mains-connected applications to minimize the amount of conducted EMI common in many electrical devices. The self-healing characteristics of film and paper, as well as the high dv/dt capabilities, make them an excellent choice to reduce conducted emissions.

Features
  • Voltage range: 275 VAC to 760 VAC
  • 470 pF to 10 µF
  • UL, cUL, ENEC, and CQC certified
  • R41T series Y2/X1 +125°C
  • Automotive AEC-Q200 and harsh environments
Applications
  • Line-to-line (X rated) differential mode (DM) current filtering
  • Line-to-ground (Y rated) common mode (CM) current filtering
  • Capacitive power supplies
  • Power line communication (PLC)

X/Y Film Safety Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 10000PF 1.25KVDC RADPHE850EB5100MB04R17CAP FILM 10000PF 1.25KVDC RAD33385 - Immediate$0.78Ver detalhes
CAP FILM 0.022UF 1.25KVDC RADPHE850EB5220MB06R17CAP FILM 0.022UF 1.25KVDC RAD4461 - Immediate$1.01Ver detalhes
CAP FILM 4700PF 20% 1KVDC RADIALPME271Y447MR30CAP FILM 4700PF 20% 1KVDC RADIAL7878 - Immediate$1.39Ver detalhes
CAP FILM 1UF 20% 560VDC RADIALR46KN410045N2MCAP FILM 1UF 20% 560VDC RADIAL38983 - Immediate$1.28Ver detalhes
CAP FILM 1UF 20% 630VDC RADIALR463N410000N2MCAP FILM 1UF 20% 630VDC RADIAL22320 - Immediate$1.36Ver detalhes
CAP FILM 10000PF 20% 1KVDC RADPME271Y510MR30CAP FILM 10000PF 20% 1KVDC RAD3856 - Immediate$1.71Ver detalhes
CAP FILM 0.47UF 20% 760VDC RADPHE840MB6470MB16R17CAP FILM 0.47UF 20% 760VDC RAD5243 - Immediate$1.43Ver detalhes
CAP FILM 1UF 10% 560VDC RADIALR46KR410050M1KCAP FILM 1UF 10% 560VDC RADIAL50340 - Immediate$1.64Ver detalhes
CAP FILM 1UF 20% 630VDC RADIALF861BZ105M310ACAP FILM 1UF 20% 630VDC RADIAL0 - Immediate$1.85Ver detalhes
CAP FILM 2.2UF 20% 560VDC RADIALR46KN422000P0MCAP FILM 2.2UF 20% 560VDC RADIAL7581 - Immediate$2.03Ver detalhes
CAP FILM 0.47UF 20% 1KVDC RADIALPHE844RD6470MR30L2CAP FILM 0.47UF 20% 1KVDC RADIAL1013 - Immediate$2.65Ver detalhes
CAP FILM 0.1UF 20% 1.5KVDC RADPHE845VD6100MR06L2CAP FILM 0.1UF 20% 1.5KVDC RAD3359 - Immediate$3.28Ver detalhes
CAP FILM 4.7UF 20% 630VDC RADR463R447040M2MCAP FILM 4.7UF 20% 630VDC RAD2280 - Immediate$3.92Ver detalhes
CAP FILM 1UF 20% 760VDC RADIALPHE840MZ7100MF11R06L2CAP FILM 1UF 20% 760VDC RADIAL690 - Immediate$3.69Ver detalhes
CAP FILM 4.7UF 20% 560VDC RADIALR46KR447000P1MCAP FILM 4.7UF 20% 560VDC RADIAL2493 - Immediate$4.08Ver detalhes
Published: 2020-05-14