Impregnated Metalized-Paper EMI Suppression Capacitors - SMP255 Series

KEMET capacitors provide high stability against corrosion/electrochemical corrosion

Image of KEMET SMP255 Series of Impregnated Metallized Paper EMI Suppression Capacitors The SMP255 series multilayer, metalized-paper EMI suppression capacitor from KEMET is encapsulated and impregnated in self-extinguishing material that meets UL94 V-0 requirements. These capacitors are intended for use as interference suppressors in X2 (across-the-line) applications.

Benefits
  • Long life and performance stability
  • THB Grade IIB (+85°C, 85% RH, 500 hours)
  • Operating temperature range: -40°C to +125°C
  • Compatible with Pb-free reflow profile
Features
  • Automotive grade (AEC-Q200)
  • High vibration withstand
  • High stability against corrosion/electrochemical corrosion
Electrical Characteristics
  • Capacitance range: 10 nF to 15.0 nF
  • Rated voltage VAC: 310 V (50 Hz/60 Hz)
  • Recommended DC voltage: 630 VDC
Applications
  • Switching power supplies
  • EMI and AC line filtering
  • DC EMI filtering
  • EV charging systems
  • AC equipment and appliances
  • Lighting strike and voltage surge protection
  • Isolators
Image of KEMET SMP255 Product Brief 
SMP255 Product Brief
Image of KEMET SMP255 Series Capacitor Cross-Section 
SMP255 Cross-Section

Impregnated Metalized-Paper EMI Suppression Capacitors - SMP255 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FILM CAP 310 VAC X2 10 NF 125CSMP255FA5100MB31TR24FILM CAP 310 VAC X2 10 NF 125C1200 - Immediate$2.70Ver detalhes
FILM CAP 310 VAC X2 12 NF 125CSMP255FA5120MB31TR24FILM CAP 310 VAC X2 12 NF 125C1200 - Immediate$2.71Ver detalhes
FILM CAP  310 VAC X2  15 NF 125CSMP255FA5150MB31TR24FILM CAP 310 VAC X2 15 NF 125C1195 - Immediate$2.77Ver detalhes
FILM CAP  310 VAC X2 18 NF 125CSMP255FA5180MB31TR24FILM CAP 310 VAC X2 18 NF 125C1200 - Immediate$2.79Ver detalhes
FILM CAP  310 VAC X2 22 NF 125CSMP255FA5220MB31TR24FILM CAP 310 VAC X2 22 NF 125C1168 - Immediate$2.83Ver detalhes
FILM CAP  310 VAC X2 27 NF 125CSMP255FA5270MB31TR24FILM CAP 310 VAC X2 27 NF 125C1180 - Immediate$2.87Ver detalhes
FILM CAP  310 VAC X2 10 NF 125CSMP255FA5100MB31TV24FILM CAP 310 VAC X2 10 NF 125C800 - Immediate$2.90Ver detalhes
FILM CAP  310 VAC X2 12 NF 125CSMP255FA5120MB31TV24FILM CAP 310 VAC X2 12 NF 125C800 - Immediate$2.92Ver detalhes
FILM CAP  310 VAC X2  33NF 125CSMP255FB5330MC31TR24FILM CAP 310 VAC X2 33NF 125C1000 - Immediate$2.93Ver detalhes
FILM CAP  310 VAC X2  15 NF 125CSMP255FA5150MB31TV24FILM CAP 310 VAC X2 15 NF 125C800 - Immediate$2.97Ver detalhes
FILM CAP  310 VAC X2 39 NF 125CSMP255FB5390MC31TR24FILM CAP 310 VAC X2 39 NF 125C990 - Immediate$2.99Ver detalhes
FILM CAP  310 VAC X2 18 NF 125CSMP255FA5180MB31TV24FILM CAP 310 VAC X2 18 NF 125C800 - Immediate$3.00Ver detalhes
FILM CAP  310 VAC X2 47 NF 125CSMP255FB5470MC31TR24FILM CAP 310 VAC X2 47 NF 125C904 - Immediate$3.05Ver detalhes
FILM CAP  310 VAC X2 22 NF 125CSMP255FA5220MB31TV24FILM CAP 310 VAC X2 22 NF 125C800 - Immediate$3.04Ver detalhes
FILM CAP  310 VAC X2 56NF 125CSMP255FB5560MC31TR24FILM CAP 310 VAC X2 56NF 125C1000 - Immediate$3.05Ver detalhes
FILM CAP  310 VAC X2 27 NF 125CSMP255FA5270MB31TV24FILM CAP 310 VAC X2 27 NF 125C800 - Immediate$3.08Ver detalhes
FILM CAP  310 VAC X2 68 NF 125CSMP255FB5680MC31TR24FILM CAP 310 VAC X2 68 NF 125C899 - Immediate$3.15Ver detalhes
FILM CAP  310 VAC X2  33NF 125CSMP255FB5330MC31TV44FILM CAP 310 VAC X2 33NF 125C400 - Immediate$3.15Ver detalhes
FILM CAP  310 VAC X2 39NF 125CSMP255FB5390MC31TV44FILM CAP 310 VAC X2 39NF 125C399 - Immediate$3.22Ver detalhes
FILM CAP  310 VAC X2 47NF 125CSMP255FB5470MC31TV44FILM CAP 310 VAC X2 47NF 125C396 - Immediate$3.28Ver detalhes
Published: 2024-08-14