SU Series Common Mode Chokes

KEMET's standard type AC line filters are offered in a wide variety of sizes and specifications

Image of KEMET's SU Series Common Mode ChokesThe KEMET SU coils, low current type AC line filters, are offered in a wide variety of sizes and specifications. These gear type coils are designed with KEMET's proprietary ferrite cores and are useful in various noise countermeasure fields. They are UU assembled with small size core dimensions and small current (0.1 A to 4 A) and are available in vertical and horizontal assembly. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Features and Benefits
  • UU core
  • Proprietary ferrite material and equivalents
  • Wide variety of sizes and specifications
  • Inductances up to 37 mH
  • Rated current up to 4 A
  • Operating temperature range from -25°C to +120°C
  • UL94 V-0 flame retardant rated base and bobbin

SU Series Common Mode Chokes

ImagemNúmero de peça do fabricanteDescriçãoResistência CC (DCR) (máx.)Tensão nominal - CCAvailable QuantityPreçoVer detalhes
CMC 25MH 400MA 2LN THSU10VFC-R04250CMC 25MH 400MA 2LN TH2,8Ohm-710 - Immediate$1.61Ver detalhes
CMC 10MH 200MA 2LN THSU9VF-02100CMC 10MH 200MA 2LN TH4Ohm-5069 - Immediate$0.99Ver detalhes
CMC 14MH 200MA 2LN THSU9V-R02140CMC 14MH 200MA 2LN TH6Ohm-1077 - Immediate$1.11Ver detalhes
CMC 12MH 200MA 2LN THSU7VC-02120CMC 12MH 200MA 2LN TH6,5Ohm-3533 - Immediate$1.17Ver detalhes
CMC 37MH 300MA 2LN THSU10VFC-R03370CMC 37MH 300MA 2LN TH4,2Ohm-9310 - Immediate$1.61Ver detalhes
CMC 1MH 2A 2LN THSU10VFC-R20010CMC 1MH 2A 2LN TH150mOhm-4895 - Immediate$1.61Ver detalhes
CMC 10UH 2A 2LN THSU10VD-20010CMC 10UH 2A 2LN TH100mOhm-1053 - Immediate$1.66Ver detalhes
CMC 2LN THSU9VD-10020CMC 2LN TH-250V3424 - Immediate$0.58Ver detalhes
CMC 5MH 500MA 2LN THSU9HF-05050CMC 5MH 500MA 2LN TH1,3Ohm-1490 - Immediate$0.99Ver detalhes
CMC 25MH 100MA 2LN THSU9VF-01250CMC 25MH 100MA 2LN TH9Ohm-1089 - Immediate$0.99Ver detalhes
Published: 2020-01-14