SCF-XV Common Mode Chokes

KEMET’s common mode chokes feature a wide variety of attributes for automotive and industrial applications

Image of KEMET SCF-XV Common Mode ChokesKEMET’s SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial applications. These toroidal coils are designed with nanocrystalline metal cores. They are suited for use in various noise countermeasure fields.

Features
  • Nanocrystalline metal core
  • High rated voltage up to 1,000 VAC/DC
  • Operating temperature range: -40°C to +150°C
  • Ultra-high inductance
  • Ultra-high permeability
  • UL 94 V-0 flame retardant rated base and cap
  • AEC-Q200 qualified
Applications
  • High voltage automotive and harsh environment industrial EMI filtering
  • Onboard chargers for EV/PHEV
  • Medium power drives for
    • Steering systems
    • Air conditioning systems
    • Mild hybrid 48 V systems
  • Wireless charging systems with 85 kHz

SCF-XV Common Mode Chokes

ImagemNúmero de peça do fabricanteCorrente nominal (máx.)Resistência CC (DCR) (máx.)Tensão nominal - CCAvailable QuantityPreçoVer detalhes
SCF29XV-180-1R8A013JHSCF29XV-180-1R8A013JH18A4,1mOhm1000V (1kV)0 - Immediate$15.37Ver detalhes
SCF25XV-100-1R3A016JVSCF25XV-100-1R3A016JV10A10,91mOhm1000V (1kV)170 - Immediate$13.49Ver detalhes
SCF29XV-250-2R2A008JHSCF29XV-250-2R2A008JH25A1,68mOhm1000V (1kV)199 - Immediate$15.37Ver detalhes
SCF29XV-210-2R1A010JVSCF29XV-210-2R1A010JV21A2,3mOhm1000V (1kV)187 - Immediate$15.37Ver detalhes
SCF25XV-070-1R1A022JHSCF25XV-070-1R1A022JH7A21,35mOhm1000V (1kV)82 - Immediate$13.49Ver detalhes
SCF29XV-110-1R5A019JHSCF29XV-110-1R5A019JH11A8,07mOhm1000V (1kV)78 - Immediate$15.37Ver detalhes
SCF29XV-200-2R0A011JHSCF29XV-200-2R0A011JH20A2,84mOhm1000V (1kV)0 - Immediate$15.37Ver detalhes
SCF25XV-280-2R1A005JVSCF25XV-280-2R1A005JV28A1,39mOhm1000V (1kV)0 - Immediate$13.49Ver detalhes
SCF19XV-100-1R1A009JHSCF19XV-100-1R1A009JH10A6,23mOhm1000V (1kV)0 - Immediate$9.13Ver detalhes
SCF29XV-300-2R4A005JHSCF29XV-300-2R4A005JH30A0,92mOhm1000V (1kV)0 - Immediate$15.37Ver detalhes
SCF19XV-100-1R1A009JVSCF19XV-100-1R1A009JV10A6,03mOhm1000V (1kV)263 - Immediate$9.13Ver detalhes
SCF19XV-120-1R2A007JVSCF19XV-120-1R2A007JV12A3,99mOhm1000V (1kV)61 - Immediate$9.13Ver detalhes
SCF19XV-080-1R0A011JVSCF19XV-080-1R0A011JV8A8,7mOhm1000V (1kV)818 - Immediate$9.13Ver detalhes
SCF25XV-350-2R4A003JVSCF25XV-350-2R4A003JV35A0,65mOhm1000V (1kV)140 - Immediate$13.49Ver detalhes
SCF29XV-090-1R4A022JHSCF29XV-090-1R4A022JH9A10,6mOhm1000V (1kV)66 - Immediate$15.37Ver detalhes
SCF29XV-150-1R7A015JHSCF29XV-150-1R7A015JH15A5,14mOhm1000V (1kV)68 - Immediate$15.37Ver detalhes
SCF19XV-150-1R3A006JVSCF19XV-150-1R3A006JV15A2,91mOhm1000V (1kV)38 - Immediate$9.13Ver detalhes
SCF19XV-080-1R0A011JHSCF19XV-080-1R0A011JH8A8,98mOhm1000V (1kV)0 - Immediate$9.13Ver detalhes
SCF25XV-150-1R6A010JVSCF25XV-150-1R6A010JV15A4,62mOhm1000V (1kV)0 - Immediate$13.49Ver detalhes
SCF29XV-070-1R2A030JHSCF29XV-070-1R2A030JH7A19,2mOhm1000V (1kV)0 - Immediate$15.37Ver detalhes
Published: 2022-05-10