Automotive AC Line Filter Common Mode Choke Coils - SC_XV Series

KEMET common mode choke coils are AEC-Q200 qualified and have a variety of features suitable for automotive and harsh environment industrial applications

Image of KEMET's AEC-Q200 Common Mode CoilsThe KEMET a YAGEO Company SCF-XV, SCR-XV, and SCT-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial applications. These toroidal coils are designed with nanocrystalline material cores for SCF-XV, proprietary high permeability S15H ferrite cores for SCR-XV series, and proprietary high heat resistance and high Bs characteristics 7HT ferrite cores for SCT-XV series. These are useful in various noise countermeasure fields.

Features
  • High-temperature nanocrystalline material (SCF-XV)
  • Proprietary high-permeability S15H ferrite material (SCR-XV)
  • Proprietary high-temperature 7HT ferrite material (SCT-XV)
  • High rated voltage up to 1,000 VAC/DC
  • Operating temperature range from -40°C to +150°C (SCF-XV and SCT-XV)
  • Operating temperature range from -40°C to +120°C (SCR-XV)
  • High permeability
  • High impedance
  • UL 94 V-0 flame retardant rated base and cap
  • AEC-Q200 qualified
Applications
  • Onboard charger for EV/PHEV
  • Wireless charging systems with 85 kHz
  • High-voltage automotive and harsh environment industrial EMI filtering
  • Medium power drives for steering, air conditioning, and mild hybrid 48 V systems

Image of banner to explore more automotive solutions from YAGEO

SCF-XV Coils, Automotive Grade

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 1MH 10A 2LN TH AEC-Q200SCF19XV-100-1R1A009JVCMC 1MH 10A 2LN TH AEC-Q200263 - Immediate$9.13Ver detalhes
CMC 200UH 22A 2LN TH AEC-Q200SCF19XV-220-1R6A004JVCMC 200UH 22A 2LN TH AEC-Q20091 - Immediate$9.13Ver detalhes
CMC 1.1MH 21A 2LN TH AEC-Q200SCF29XV-210-2R1A010JVCMC 1.1MH 21A 2LN TH AEC-Q200187 - Immediate$15.37Ver detalhes
CMC 3MH 24A 2LN TH AEC-Q200SCF39XV-240-2R4A011JHCMC 3MH 24A 2LN TH AEC-Q20033 - Immediate$26.10Ver detalhes
CMC 14.4MH 12A 2LN TH AEC-Q200SCF39XV-120-1R6A024JHCMC 14.4MH 12A 2LN TH AEC-Q20046 - Immediate$26.10Ver detalhes
CMC 600UH 28A 2LN TH AEC-Q200SCF25XV-280-2R1A005JVCMC 600UH 28A 2LN TH AEC-Q2000 - Immediate$13.49Ver detalhes
CMC 6.3MH 10A 2LN TH AEC-Q200SCF25XV-100-1R3A016JVCMC 6.3MH 10A 2LN TH AEC-Q200170 - Immediate$13.49Ver detalhes
CMC 700UH 25A 2LN TH AEC-Q200SCF29XV-250-2R2A008JHCMC 700UH 25A 2LN TH AEC-Q200199 - Immediate$15.37Ver detalhes
CMC 1.9MH 18A 2LN TH AEC-Q200SCF29XV-180-1R8A013JHCMC 1.9MH 18A 2LN TH AEC-Q2000 - Immediate$15.37Ver detalhes
CMC 600UH 12A 2LN TH AEC-Q200SCF19XV-120-1R2A007JVCMC 600UH 12A 2LN TH AEC-Q20061 - Immediate$9.13Ver detalhes

SCR-XV Coils, Automotive Grade

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 56UH 30A 2LN TH AEC-Q200SCR19XV-300-1R9A003JHCMC 56UH 30A 2LN TH AEC-Q200166 - Immediate$7.53Ver detalhes
CMC 750UH 8A 2LN TH AEC-Q200SCR19XV-080-1R0A011JHCMC 750UH 8A 2LN TH AEC-Q20097 - Immediate$7.53Ver detalhes
CMC 1.77MH 13A 2LN TH AEC-Q200SCR25XV-130-1R5A012JVCMC 1.77MH 13A 2LN TH AEC-Q2000 - Immediate$7.90Ver detalhes
CMC 5.9MH 7A 2LN TH AEC-Q200SCR25XV-070-1R1A022JHCMC 5.9MH 7A 2LN TH AEC-Q20056 - Immediate$12.01Ver detalhes
CMC 600UH 22A 2LN TH AEC-Q200SCR25XV-220-1R9A007JHCMC 600UH 22A 2LN TH AEC-Q20020 - Immediate$12.01Ver detalhes
CMC 610UH 21A 2LN TH AEC-Q200SCR29XV-210-2R1A010JVCMC 610UH 21A 2LN TH AEC-Q20055 - Immediate$13.04Ver detalhes
CMC 2.2MH 11A 2LN TH AEC-Q200SCR29XV-110-1R5A019JHCMC 2.2MH 11A 2LN TH AEC-Q2000 - Immediate$13.04Ver detalhes
CMC 6.4MH 13A 2LN TH AEC-Q200SCR39XV-130-1R7A022JHCMC 6.4MH 13A 2LN TH AEC-Q20096 - Immediate$16.91Ver detalhes
CMC 3MH 18A 2LN TH AEC-Q200SCR39XV-180-2R0A015JHCMC 3MH 18A 2LN TH AEC-Q20090 - Immediate$16.91Ver detalhes
CMC 1MH 17A 2LN TH AEC-Q200SCR25XV-170-1R7A009JHCMC 1MH 17A 2LN TH AEC-Q20077 - Immediate$12.37Ver detalhes

SCT-XV Coils, Automotive Grade

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 134UH 15A 2LN TH AEC-Q200SCT19XV-150-1R3A006JVCMC 134UH 15A 2LN TH AEC-Q2000 - Immediate$7.86Ver detalhes
CMC 3.89MH 7A 2LN TH AEC-Q200SCT25XV-070-1R1A022JHCMC 3.89MH 7A 2LN TH AEC-Q200270 - Immediate$12.55Ver detalhes
CMC 268UH 32A 2LN TH AEC-Q200SCT39XV-320-2R0B006JHCMC 268UH 32A 2LN TH AEC-Q20096 - Immediate$17.67Ver detalhes
CMC 1.46MH 19A 2LN TH AEC-Q200SCT39XV-190-2R1A014JHCMC 1.46MH 19A 2LN TH AEC-Q20096 - Immediate$17.67Ver detalhes
CMC 2.6MH 8A 2LN TH AEC-Q200SCT25XV-080-1R2A018JVCMC 2.6MH 8A 2LN TH AEC-Q200155 - Immediate$12.93Ver detalhes
CMC 560UH 18A 2LN TH AEC-Q200SCT29XV-180-1R8A013JHCMC 560UH 18A 2LN TH AEC-Q20049 - Immediate$13.20Ver detalhes
CMC 750UH 15A 2LN TH AEC-Q200SCT29XV-150-1R7A015JVCMC 750UH 15A 2LN TH AEC-Q20060 - Immediate$13.60Ver detalhes
CMC 93UH 19A 2LN TH AEC-Q200SCT19XV-190-1R5A005JVCMC 93UH 19A 2LN TH AEC-Q2000 - Immediate$7.86Ver detalhes
CMC 33UH 30A 2LN TH AEC-Q200SCT19XV-300-1R9A003JVCMC 33UH 30A 2LN TH AEC-Q200212 - Immediate$7.86Ver detalhes
CMC 72UH 35A 2LN TH AEC-Q200SCT25XV-350-2R4A003JVCMC 72UH 35A 2LN TH AEC-Q200152 - Immediate$12.93Ver detalhes
Updated: 2023-10-04
Published: 2021-09-03