Paper Capacitors

KEMET introduces their paper capacitors for low frequency applications

Image of KEMET's Paper CapacitorsKEMET’s class X and class Y paper capacitors have temperature ratings ranging from 85ºC up to 115ºC. Capacitance values range from 0.001 - 0.6 µF with a voltage range of 250 VAC to 660 VAC dependent upon class. Also among KEMET’s paper portfolio are radial metallized impregnated paper capacitors rated up to 85ºC (DC) and 100ºC (DC) with a capacitance value range of 0.1 µF - 1 µF and a voltage range of 250 VDC to 1,000 VDC. Impregnated paper capacitors have a high dielectric constant excellent self-healing capabilities, and transient handling capability among other features. Paper capacitors also perform very well in mains-connected applications and other low frequency applications.

Features and Benefits

  • EMI suppression
  • Y2 capacitors can be used from line to ground
  • Y2 cap offered in surface mount
  • X2 capacitors are suitable for across-the-line applications
  • Safety agency approvals
  • Good resistance to ionization due to impregnated dielectric
  • Self-healing
  • Selected for special pumps drives, submarine pumps, and industrial drives
  • Used in high AC and DC voltage applications:  converters, ignition circuits
  • Applications also include interference suppressors with X2 + 2x Y2 capacitors in a delta configuration

X and Y Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 0.022UF 20% 630VDC RADPME271E522MR30CAP FILM 0.022UF 20% 630VDC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.22UF 10% 630VDC RADPME271ED6220KR30CAP FILM 0.22UF 10% 630VDC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 10000PF 20% 300VAC RADPME271E510MR30CAP FILM 10000PF 20% 300VAC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.047UF 20% 300VAC RADPME271E547MR30CAP FILM 0.047UF 20% 300VAC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.1UF 20% 300VAC RADIALPME271E610MR30CAP FILM 0.1UF 20% 300VAC RADIAL0 - Immediate$1.98Ver detalhes
CAP FILM 0.22UF 10% 300VAC RADPME271E622KR30CAP FILM 0.22UF 10% 300VAC RAD0 - Immediate$5.84Ver detalhes
CAP FILM 0.1UF 20% 300VAC RADIALPME271ED6100MR30CAP FILM 0.1UF 20% 300VAC RADIAL0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.15UF 10% 300VAC RADPME271ED6150KR30CAP FILM 0.15UF 10% 300VAC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 1000PF 20% 480VAC RADP278HE102M480ACAP FILM 1000PF 20% 480VAC RAD3 - Immediate$1.81Ver detalhes
CAP FILM 2200PF 20% 480VAC RADP278HE222M480ACAP FILM 2200PF 20% 480VAC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 4700PF 20% 480VAC RADP278HL472M480ACAP FILM 4700PF 20% 480VAC RAD0 - Immediate$1.81Ver detalhes
CAP FILM 10000PF 20% 480VAC RADP278QE103M480ACAP FILM 10000PF 20% 480VAC RAD0 - Immediate
1423 - Marketplace
$1.79Ver detalhes
CAP FILM 0.022UF 20% 1KVDC RADP278QS223M480ACAP FILM 0.022UF 20% 1KVDC RAD0 - Immediate
485 - Marketplace
$2.90Ver detalhes
CAP FILM 0.047UF 20% 480VAC RADP278CJ473M480ACAP FILM 0.047UF 20% 480VAC RAD0 - Immediate
345 - Marketplace
$3.29Ver detalhes
CAP FILM 0.047UF 20% 480VAC RADP278SJ473M480ACAP FILM 0.047UF 20% 480VAC RAD0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.1UF 20% 480VAC RADIALP278SU104M480ACAP FILM 0.1UF 20% 480VAC RADIAL0 - Immediate
391 - Marketplace
$2.94Ver detalhes
CAP FILM 0.1UF 20% 480VAC RADIALP278EJ104M480ACAP FILM 0.1UF 20% 480VAC RADIAL0 - ImmediateSee Page for PricingVer detalhes
FILTER RC 100 OHMS/22NF THP410QM223M300AH101FILTER RC 100 OHMS/22NF TH1922 - Immediate$2.58Ver detalhes
FILTER RC 100 OHMS/33NF THP410QS333M300AH101FILTER RC 100 OHMS/33NF TH2396 - Immediate$2.78Ver detalhes
FILTER RC 100 OHMS/47NF THP410CJ473M300AH101FILTER RC 100 OHMS/47NF TH1200 - Immediate$3.05Ver detalhes

Multiple X and Y Combinations

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 0.1UF 20% 275VAC RADIALPZB300MC11R30CAP FILM 0.1UF 20% 275VAC RADIAL663 - Immediate$4.60Ver detalhes
CAP FILM 0.1UF 20% 275VAC RADIALPZB300MC13R30CAP FILM 0.1UF 20% 275VAC RADIAL0 - Immediate$4.65Ver detalhes
CAP FILM 0.15UF 20% 275VAC RADPZB300MC21R30CAP FILM 0.15UF 20% 275VAC RAD0 - Immediate$10.06Ver detalhes
CAP FILM 0.15UF 20% 275VAC RADPZB300MC23R30CAP FILM 0.15UF 20% 275VAC RAD650 - Immediate$5.08Ver detalhes

Radial

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 0.033UF 10% 1KVDC RADPME261JB5330KR30CAP FILM 0.033UF 10% 1KVDC RAD1542 - Immediate$2.30Ver detalhes
CAP FILM 0.1UF 10% 1KVDC RADIALPME261JC6100KR19T0CAP FILM 0.1UF 10% 1KVDC RADIAL937 - Immediate$3.19Ver detalhes
CAP FILM 0.022UF 10% 1KVDC RADPME261JB5220KR30CAP FILM 0.022UF 10% 1KVDC RAD1380 - Immediate$2.01Ver detalhes
CAP FILM 0.068UF 10% 1KVDC RADPME261JC5680KR30CAP FILM 0.068UF 10% 1KVDC RAD213 - Immediate$3.81Ver detalhes
CAP FILM 0.1UF 10% 1KVDC RADIALPME261JC6100KR30CAP FILM 0.1UF 10% 1KVDC RADIAL741 - Immediate$3.19Ver detalhes
CAP FILM 1UF 10% 400VDC RADIALPME261KE7100KR30CAP FILM 1UF 10% 400VDC RADIAL0 - ImmediateSee Page for PricingVer detalhes
FILTER RC 47 OHMS/0.47UF THPMR205AC6470M047R30FILTER RC 47 OHMS/0.47UF TH0 - Immediate
225 - Marketplace
$4.15Ver detalhes
FILTER RC 220 OHMS/0.47UF THPMR205AC6470M220R30FILTER RC 220 OHMS/0.47UF TH0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-05-02