Metallized Polypropylene Film Capacitors - R53B Series
KEMET EMI suppression capacitors meet industry qualifications THB Grade IIIB, Class X2, and AEC-Q200
KEMET's R53B series capacitor is constructed of metalized polypropylene film and encapsulated with self-extinguishing resin that meets the requirements of UL 94 V-0. The R53B series is used worldwide in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. They are intended for use in situations where capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies, and energy meters, with special emphasis in automotive applications for severe ambient conditions such as on-board chargers.
Electrical Characteristics
- Rated AC voltage: 350 VAC 50/60 Hz
- Approvals: ENEC, UL, cUL, CQC
- X2 Class (IEC 60384-14)
- Rated DC voltage: 800 VDC (Recommended DC voltage ≤ 1000 VDC)
- THB grade IIIB: 85°C, 85% RH, 1,000 hours at 350 VAC/800 VDC acc. to IEC 60384-14
- Capacitance range: 0.068 µF to 20 µF
- Lead spacing: 15.0 mm to 52.5 mm
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of -40°C to +125°C
- Low halogen content according to JS709C
- Climatic category 40/110/56, IEC 60068-1
- Tape and reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- 100% screening factory test at 1,900 VDC
- Self-healing properties
- Automotive (AEC-Q200) grade
- High-temperature up to 125°C/1,000 h
- AC input: X2
- HV-DC filters
- Three-phase outputs
- Three-phase UPS
- Smart meters
- Automotive OBC, DC/DC
- Solar inverters and energy storage
R53B Series - ±10% Capacitance Tolerance - Metallized Polypropylene Film
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R53BI26805000K | CAP FILM 0.068UF 10% 800VDC RAD | 828 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | R53BI31005000K | CAP FILM 0.1UF 10% 800VDC RADIAL | 2532 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | R53BI31505000K | CAP FILM 0.15UF 10% 800VDC RAD | 1385 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | R53BI32205000K | CAP FILM 0.22UF 10% 800VDC RAD | 125 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | R53BN32205000K | CAP FILM 0.22UF 10% 800VDC RAD | 435 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | R53BI33305000K | CAP FILM 0.33UF 10% 800VDC RAD | 3950 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | R53BN33305000K | CAP FILM 0.33UF 10% 800VDC RAD | 216 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | R53BI33905000K | CAP FILM 0.39UF 10% 800VDC RAD | 190 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | R53BN34705000K | CAP FILM 0.47UF 10% 800VDC RAD | 590 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | R53BI34705000K | CAP FILM 0.47UF 10% 800VDC RAD | 1013 - Immediate | $1.48 | Ver detalhes |
R53B Series - ±20% Capacitance Tolerance - Metallized Polypropylene Film
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R53BI268050S0M | CAP FILM 0.068UF 20% 800VDC RAD | 987 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | R53BI310050S0M | CAP FILM 0.1UF 20% 800VDC RADIAL | 1564 - Immediate | $1.27 | Ver detalhes |
![]() | ![]() | R53BI315050S0M | CAP FILM 0.15UF 20% 800VDC RAD | 1402 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | R53BI322050S0M | CAP FILM 0.22UF 20% 800VDC RAD | 160 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | R53BN322050S0M | CAP FILM 0.22UF 20% 800VDC RAD | 438 - Immediate | $1.83 | Ver detalhes |
![]() | ![]() | R53BN333050S0M | CAP FILM 0.33UF 20% 800VDC RAD | 390 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | R53BI333050S0M | CAP FILM 0.33UF 20% 800VDC RAD | 500 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | R53BN347050S0M | CAP FILM 0.47UF 20% 800VDC RAD | 250 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | R53BI347050S0M | CAP FILM 0.47UF 20% 800VDC RAD | 2 - Immediate | $2.10 | Ver detalhes |
![]() | ![]() | R53BN356050S0M | CAP FILM 0.56UF 20% 800VDC RAD | 0 - Immediate | $0.99 | Ver detalhes |