Metalized Polypropylene Y2/X1 Harsh Environment EMI Capacitors – R41B Series

KEMET's capacitors are AEC-Q200 and Grade IIB for harsh environment applications

Image of KEMET's Metallized Polypropylene Y2/X1 Harsh Environment EMI Capacitors – R41B SeriesKEMET's (a YAGEO company) R41B is a radial metallized polypropylene EMI suppression capacitor constructed of metalized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Built to meet the demanding harsh environments in applications like on-board battery charging, solar and energy storage, and many other industrial and automotive applications.

Features
  • Harsh environment performance at rated voltage and smallest lead space: 10 mm to 37.5 mm
  • High temperature capability: 125°C / 2,000 hours
  • Harsh environment capability with Grade IIB classification during accelerated temperature-humidity-bias (THB) life test
Applications
  • Automotive:
    • On-board battery chargers
    • DC/DC converters
    • AC input Y2/X1
  • Industrial and energy - in series with the main
    • Smart utility meters
    • Three-phase output
    • Solar inverters and energy storage

Metalized Polypropylene Y2/X1 Harsh Environment EMI Capacitors – R41B Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 2200PF 10% 1.5KVDC RADR41BF122050T0KCAP FILM 2200PF 10% 1.5KVDC RAD5835 - Immediate$0.61Ver detalhes
CAP FILM 4700PF 10% 1.5KVDC RADR41BF147050T1KCAP FILM 4700PF 10% 1.5KVDC RAD7428 - Immediate$0.59Ver detalhes
CAP FILM 4700PF 10% 1.5KVDC RADR41BF147050T0KCAP FILM 4700PF 10% 1.5KVDC RAD918 - Immediate$0.66Ver detalhes
CAP FILM 6800PF 10% 1.5KVDC RADR41BI168050T0KCAP FILM 6800PF 10% 1.5KVDC RAD1894 - Immediate$0.63Ver detalhes
CAP FILM 0.22UF 10% 1.5KVDC RADR41BR322050T0KCAP FILM 0.22UF 10% 1.5KVDC RAD223 - Immediate$2.20Ver detalhes
CAP FILM 0.47UF 10% 1.5KVDC RADR41BW347050T0KCAP FILM 0.47UF 10% 1.5KVDC RAD32 - Immediate$3.25Ver detalhes
CAP FILM 0.22UF 10% 1.5KVDC RADR41BN322050T0KCAP FILM 0.22UF 10% 1.5KVDC RAD520 - Immediate$1.96Ver detalhes
CAP FILM 0.022UF 10% 1.5KVDC RADR41BI222050T1KCAP FILM 0.022UF 10% 1.5KVDC RAD98 - Immediate$0.89Ver detalhes
CAP FILM 0.033UF 10% 1.5KVDC RADR41BI233050T0KCAP FILM 0.033UF 10% 1.5KVDC RAD246 - Immediate$0.90Ver detalhes
CAP FILM 0.047UF 10% 1.5KVDC RADR41BI247050T0KCAP FILM 0.047UF 10% 1.5KVDC RAD0 - Immediate$1.12Ver detalhes
CAP FILM 1.2UF 10% 1.5KVDC RADR41BW412050T0KCAP FILM 1.2UF 10% 1.5KVDC RAD387 - Immediate$6.00Ver detalhes
CAP FILM 0.68UF 10% 1.5KVDC RADR41BW368050T0KCAP FILM 0.68UF 10% 1.5KVDC RAD365 - Immediate$5.02Ver detalhes
CAP FILM 0.33UF 10% 1.5KVDC RADR41BR333050T0KCAP FILM 0.33UF 10% 1.5KVDC RAD526 - Immediate$2.79Ver detalhes
CAP FILM 0.015UF 10% 1.5KVDC RADR41BI215050T1KCAP FILM 0.015UF 10% 1.5KVDC RAD655 - Immediate$0.77Ver detalhes
CAP FILM 0.15UF 10% 1.5KVDC RADR41BN315050T0KCAP FILM 0.15UF 10% 1.5KVDC RAD831 - Immediate$1.42Ver detalhes
CAP FILM 0.1UF 10% 1.5KVDC RADR41BN310050T1KCAP FILM 0.1UF 10% 1.5KVDC RAD0 - Immediate$1.39Ver detalhes
CAP FILM 0.068UF 10% 1.5KVDC RADR41BN268050T0KCAP FILM 0.068UF 10% 1.5KVDC RAD0 - Immediate$1.14Ver detalhes
CAP FILM 0.15UF 10% 1.5KVDC RADR41BN315050T1KCAP FILM 0.15UF 10% 1.5KVDC RAD5 - Immediate$1.38Ver detalhes
CAP FILM 3300PF 10% 1.5KVDC RADR41BF133050T0KCAP FILM 3300PF 10% 1.5KVDC RAD950 - Immediate$0.65Ver detalhes
CAP FILM 0.022UF 10% 1.5KVDC RADR41BI222050T0KCAP FILM 0.022UF 10% 1.5KVDC RAD698 - Immediate$0.78Ver detalhes
Published: 2022-08-10