EMI Suppression Capacitors F863H Series

KEMET's automotive film capacitors are designed to meet THB Grade IIB standards for harsh environmental conditions

Image of KEMET's EMI Suppression Capacitors – F863H SeriesKEMET, a YAGEO Company, has expanded the metallized polypropylene film product with a design that can withstand harsh environment properties in terms of THB Grade IIB high operating temperature +125°C, with capacitance range from 0.1 μF up to 15 μF. F863H series is a unique and the best solution for applications where an extended life of 1,000 hours at 125°C is needed with a rated voltage of 310 VAC or 630 VDC.

Resources

F863H Product Brief

Features
  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 μF to 15.0 μF
  • Lead spacing: 15.0 mm to 37.5 mm
  • Capacitance tolerance: ±20% and ±10%
  • Climatic category: 40/125/56, IEC 60068-1
  • Operating temperature range of -40°C to +125°C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC-Q200 guidelines
Applications
  • AC Input X2
  • HVDC filters
  • Three-phase outputs
  • Three-phase UPS
  • Automotive OBC, DC/DC
  • Solar inverters and energy storage
  • Charging stations
  • Energy meters

EMI Suppression Capacitors F863H Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 0.1UF 10% 630VDC RADIALF863BC104K310ZV047CAP FILM 0.1UF 10% 630VDC RADIAL7 - Immediate$0.55Ver detalhes
CAP FILM 0.15UF 10% 630VDC RADF863BF154K310ZV047CAP FILM 0.15UF 10% 630VDC RAD13 - Immediate$0.64Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADF863BK224K310ZV047CAP FILM 0.22UF 10% 630VDC RAD748 - Immediate$0.78Ver detalhes
CAP FILM 0.33UF 10% 630VDC RADF863BN334K310ZV047CAP FILM 0.33UF 10% 630VDC RAD3 - Immediate$0.84Ver detalhes
CAP FILM 0.47UF 10% 630VDC RADF863BW474K310ZV047CAP FILM 0.47UF 10% 630VDC RAD371 - Immediate$1.14Ver detalhes
CAP FILM 0.47UF 10% 630VDC RADF863DE474K310ZV047CAP FILM 0.47UF 10% 630VDC RAD0 - Immediate$1.10Ver detalhes
CAP FILM 0.68UF 10% 630VDC RADF863DN684K310ZV047CAP FILM 0.68UF 10% 630VDC RAD33 - Immediate$1.25Ver detalhes
CAP FILM 1UF 10% 630VDC RADIALF863DS105K310ZV047CAP FILM 1UF 10% 630VDC RADIAL360 - Immediate$1.52Ver detalhes
CAP FILM 1.5UF 10% 630VDC RADIALF863DV155K310ZV047CAP FILM 1.5UF 10% 630VDC RADIAL8 - Immediate$1.90Ver detalhes
CAP FILM 2.2UF 10% 630VDC RADIALF863FL225K310ZV047CAP FILM 2.2UF 10% 630VDC RADIAL462 - Immediate$2.68Ver detalhes
CAP FILM 3.3UF 10% 630VDC RADIALF863FU335K310ZV047CAP FILM 3.3UF 10% 630VDC RADIAL0 - Immediate$1.93Ver detalhes
CAP FILM 4.7UF 10% 630VDC RADIALF863FW475K310ZV047CAP FILM 4.7UF 10% 630VDC RADIAL0 - Immediate$2.80Ver detalhes
CAP FILM 4.7UF 10% 630VDC RADIALF863RL475K310ZV047CAP FILM 4.7UF 10% 630VDC RADIAL33 - Immediate$4.54Ver detalhes
CAP FILM 6.8UF 10% 630VDC RADIALF863RR685K310ZV047CAP FILM 6.8UF 10% 630VDC RADIAL31 - Immediate$6.49Ver detalhes
CAP FILM 10UF 10% 630VDC RADIALF863RT106K310ZV047CAP FILM 10UF 10% 630VDC RADIAL0 - Immediate$4.71Ver detalhes
Published: 2024-01-24