LEB Series Connectors

JST introduces the LEB board-to-board and wire-to-board, crimp style connector series

Image of JST's LEB Series ConnectorsJST's LEB series wire-to-board, board-to-board, crimp style disconnectable connectors offer subminiature size and reliable contact construction for low current, low voltage conditions such as LED light bars. A super compact, low profile connector, the LEB has a 4.0 mm (0.157") pitch. With a mated side entry height of only 2.65 mm (0.104"), it is designed to not interfere with the luminescence angle of the PCB mounted LEDs. Also, the side entry SMT connectors are polarized and incorporate a friction locking feature preventing accidental disconnection.

Molded in a RoHS-compliant 94V0 9T Nylon (SMT headers) resin, the LEB series is available in one and two circuits. They are rated at 3.0 A AC/DC (using 22 AWG) at 300 VAC. Wire sizes AWG #22 to #26 are accommodated. The temperature range is -55°C to +105°C (including temperature rise in applying electrical current). The crimp contact housings are molded of a UL94V-0 rated, glass filled PBT resin. Contacts are made of tin-plated, copper alloy base material. Copper alloy, tin-plated reinforcement tabs offer strength and stability to the mounted headers.

Dual-Terminated wire jumpers are available in standard 2, 4, 6, 8, 10, and 12 inch lengths.

Updated: 2019-05-01

Jumpers

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAcabamento do contatoAvailable QuantityPreçoVer detalhes
JUMPER SLEB-001T-P0.2 X2 6"ALEBLEB22K152JUMPER SLEB-001T-P0.2 X2 6"AWG 22Estanho0 - Immediate$0.25Ver detalhes
JUMPER SLEB-001T-P0.2 X2 12"ALEBLEB22K305JUMPER SLEB-001T-P0.2 X2 12"AWG 22Estanho0 - Immediate$0.31Ver detalhes
JUMPER SLEB-001T-P0.2 X2 2"ALEBLEB22K51JUMPER SLEB-001T-P0.2 X2 2"AWG 22Estanho0 - Immediate$0.22Ver detalhes
JUMPER SLEB-001T-P0.2 X2 4"ALEBLEB22K102JUMPER SLEB-001T-P0.2 X2 4"AWG 22Estanho0 - Immediate$0.22Ver detalhes
JUMPER SLEB-001T-P0.2 X2 8"ALEBLEB22K203JUMPER SLEB-001T-P0.2 X2 8"AWG 22Estanho0 - Immediate$0.26Ver detalhes
JUMPER SLEB-001T-P0.2 X2 10"ALEBLEB22K254JUMPER SLEB-001T-P0.2 X2 10"AWG 22Estanho0 - Immediate$0.28Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN SSL PLUG HSG 1POS CRIMPLEBRP-01V-SCONN SSL PLUG HSG 1POS CRIMP1Cabo-cabo (em linha)0 - Immediate$0.61Ver detalhes
CONN SSL PLUG HSG 2POS CRIMPLEBRP-02V-SCONN SSL PLUG HSG 2POS CRIMP2Cabo-cabo (em linha)1044 - Immediate$0.23Ver detalhes

Headers

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN SSL RCPT 2POS 4MM SOLDER02R-LEBSS-TBCONN SSL RCPT 2POS 4MM SOLDER2Montagem em superfície, ângulo reto24171 - Immediate$0.50Ver detalhes

Contact

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN SSL TAB CONT 22-26AWG CRIMPSLEB-001T-P0.2CONN SSL TAB CONT 22-26AWG CRIMP1Cabo-cabo (em linha)29855 - Immediate$0.10Ver detalhes
Published: 2013-07-02