GH Series Connectors

JST GH series crimp style, 1.25 mm pitch, wire-to-board, SMT connectors, feature a secure locking feature

Image of JST GH Series ConnectorThe JST GH series wire-to-board connectors have a 1.25 mm pitch and a secure locking function. They are suitable for internal connections in various electrical and electronic equipment for high-density applications. Low insertion force contacts allow for easy mating with a positive tactile clicking sensation, providing a highly reliable connection. The connectors are offered in 2 to 15 positions.

Features
  • Positive tactile locking mechanism
  • Large outer latch for secure lock
  • Low insertion force contacts
  • Number of positions: 2 to 15
  • 1.25 mm pitch, SMT connector
  • Superior mating performance
  • Structured to prevent contact deformation
  • Housings are designed to prevent incorrect mating
Applications
  • Industrial automation
  • Factory automation
  • Warehouse automation systems
  • Robotics
  • Motion controls
  • Drones
  • UAV/UAS
  • Control panels
  • Lidar systems
  • Instrumentation
  • Embedded systems
  • Security systems
  • Audio visual equipment
  • Medical devices

Rectangular Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 5POS 1.25MMGHR-05V-SCONN RCPT HSG 5POS 1.25MM39685 - Immediate$0.15Ver detalhes
CONN RCPT HSG 6POS 1.25MMGHR-06V-SCONN RCPT HSG 6POS 1.25MM48387 - Immediate$0.15Ver detalhes
CONN RCPT HSG 8POS 1.25MMGHR-08V-SCONN RCPT HSG 8POS 1.25MM52023 - Immediate$0.16Ver detalhes
CONN RCPT HSG 2POS 1.25MMGHR-02V-SCONN RCPT HSG 2POS 1.25MM43348 - Immediate$0.10Ver detalhes
CONN RCPT HSG 7POS 1.25MMGHR-07V-SCONN RCPT HSG 7POS 1.25MM0 - Immediate$0.15Ver detalhes

Rectangular Connector Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 26-30AWG CRIMP TINMINI-SSHL-002T-P0.2CONN SOCKET 26-30AWG CRIMP TIN129693 - Immediate$0.28Ver detalhes
SHL CONTACTSSHL-002GI1-P0.2SHL CONTACT0 - Immediate$0.09Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD R/A 2POS 1.25MMSM02B-GHS-TBCONN HEADER SMD R/A 2POS 1.25MM6591 - Immediate$0.35Ver detalhes
CONN HEADER SMD R/A 3POS 1.25MMSM03B-GHS-TBCONN HEADER SMD R/A 3POS 1.25MM0 - Immediate$0.37Ver detalhes
CONN HEADER SMD 5POS 1.25MMBM05B-GHS-TBTCONN HEADER SMD 5POS 1.25MM0 - Immediate$0.40Ver detalhes
CONN HEADER SMD R/A 5POS 1.25MMSM05B-GHS-TBCONN HEADER SMD R/A 5POS 1.25MM0 - Immediate$0.41Ver detalhes
CONN HEADER SMD 14POS 1.25MMBM14B-GHS-TBT(LF)(SN)(N)CONN HEADER SMD 14POS 1.25MM7870 - Immediate$0.66Ver detalhes

Jumper Wires, Pre-Crimped Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
JUMPER SSHL-002T-P0.2 X2 4"AGHGH28K102JUMPER SSHL-002T-P0.2 X2 4"11372 - Immediate$0.41Ver detalhes
JUMPER SSHL-002T-P0.2 X2 2"AGHGH28K51JUMPER SSHL-002T-P0.2 X2 2"21088 - Immediate$0.41Ver detalhes
JUMPER SSHL-002T-P0.2 X2 6"AGHGH28K152JUMPER SSHL-002T-P0.2 X2 6"45012 - Immediate$0.44Ver detalhes
JUMPER SSHL-002T-P0.2 X2 8"AGHGH28K203JUMPER SSHL-002T-P0.2 X2 8"36756 - Immediate$0.47Ver detalhes
JUMPER SSHL-002T-P0.2 X2 10"AGHGH28K254JUMPER SSHL-002T-P0.2 X2 10"15400 - Immediate$0.50Ver detalhes

Crimpers, Applicators, and Presses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 26-30AWG SIDEYRS-1140TOOL HAND CRIMPER 26-30AWG SIDE0 - Immediate$1,110.46Ver detalhes
TOOL HAND CRIMPER 26-30AWG SIDEWC-GH2630TOOL HAND CRIMPER 26-30AWG SIDE0 - Immediate$1,564.89Ver detalhes

Crimp Heads, Die Sets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REPLCMT DIE SET FOR WC-GH2630WCGH2630P188981100REPLCMT DIE SET FOR WC-GH26300 - Immediate$612.42Ver detalhes
Published: 2025-06-20