USB4® DX07 Series Connector
JAE’s receptacle connectors are certified for use in next-generation USB4 40 Gbps devices
JAE’s USB4-compatible 2-row DX07 series SMT type receptacles support high-speed data rates up to 40 Gbps; double that of the previous USB 3.2 revision. This product satisfies the strict USB4 40 Gbps specifications for signal integrity with an optimized internal structure carefully designed using advanced simulation software. The use of the popular USB Type-C® interface also ensures backward compatibility with existing devices and accessories. Tunneling technology, which allows multiple protocols to be combined over a single interface, has also been introduced to increase flexibility. USB 3.2 data, display (DisplayPort), and load/store (PCIe) information tunneling are possible depending on the device. Additionally, USB4 will allow devices to intelligently allocate the total available bandwidth based on the requirements of the devices which are connected.
As a global leader in interconnect technology, JAE was an active contributor in the USB-IF working group tasked with creating the specifications. JAE also offers a large lineup of USB Type-C connectors and cables that support various requirements such as USB power delivery, USB 2.0 only, and Thunderbolt™ 3.
- USB4 40 Gbps (Gen 3) certified
- Compliant with USB Type-C specification release 2.0
- Compatible with USB power delivery (5 A maximum power supply)
- Optimized contact design for superior signal integrity performance
- USB 3.2 data, display (DisplayPort), and load/store (PCIe) information tunneling capable
- PCs
- Tablets
- VR/AR headsets
- Gaming consoles
- Docking stations
- SSDs
*USB4® and USB Type-C® are trademarks of the USB Implementers Forum
*Thunderbolt™ is a trademark of Intel Corporation
*USB4 receptacles have also been certified for Thunderbolt 4 use
USB4® DX07 Series Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DX07B024JAAR1100 | CONN RCPT USB4 TYPC 24P BRD EDGE | 710 - Immediate | $2.78 | Ver detalhes |
![]() | ![]() | DX07S024JAAR1100 | CONN RCPT USB4 TYPC 24POS SMD RA | 3911 - Immediate | $2.78 | Ver detalhes |
![]() | ![]() | DX07880B08 | CONN USB4 GEN3 40GBPS C-C 0.8M | 98 - Immediate | $54.11 | Ver detalhes |
![]() | ![]() | DX07BD24JJ4R1100 | CONN RCPT USB4 USB-C 24POS RA | 500 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | DX07S024XJ4R250 | CONN RCP USB4.0 TYPEC 24P SMD RA | 988 - Immediate | $2.99 | Ver detalhes |