DX07 Series High-Speed Cable Harness

JAE's DX07 series USB Type-C™ harnesses come in various configurations to support a wide range of applications

Image of JAE's DX07 Series High Speed Cable HarnessJAE's next-generation USB Type-C interface is ideal for connecting current and future consumer and industrial devices such as mobile phones, various PCs, and imaging devices. It features a reversible plug that enables insertion and removal in the right side up, or upside down orientation. It also supports USB 3.1 transmission speeds of up to 10 Gbps, and a maximum of 5 A of power depending on the cable length. JAE’s Type-C harnesses have various configurations to support a wide range of applications.

Features
 
  • USB 3.1 high speed signaling supported
  • User-friendly reversible insertion
  • USB power delivery supported (C-to-C cable only)
  • Shielded twisted pair cable used for SuperSpeed lanes

  • E marker included to identify cable performance (C-to-C cable only)
  • Friction-lock equipped
  • Enhanced EMI performance
Applications
 
  • Smartphones
  • Tablets
  • PCs

  • Monitors/TVs
  • Digital cameras
  • Other consumer devices

DX07 Series High-Speed Cable Harness

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE C PLUG TO C PLUG 3.28'DX07518S10N18747CABLE C PLUG TO C PLUG 3.28'1115 - Immediate$37.92Ver detalhes
CABLE C PLUG TO C PLUG 6.56'DX07518S20K18747CABLE C PLUG TO C PLUG 6.56'569 - Immediate$44.11Ver detalhes
CABLE A PLUG TO C PLUG 3.28'DX07519S10L19294CABLE A PLUG TO C PLUG 3.28'0 - Immediate$9.13Ver detalhes

USB Type-C VirtualLink Certified DX07 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCP USB4.0 TYPEC 24P SMD RADX07S024XJ4R250CONN RCP USB4.0 TYPEC 24P SMD RA988 - Immediate$2.99Ver detalhes
Published: 2018-03-06