MA01 Series Floating Board-to-Board Connectors
JAE’s high-speed board-to-board connectors are designed for automotive and industrial applications
JAE's MA01 series 8 Gbps+ high-speed board-to-board connectors feature floating contact technology paired with automotive-grade strength providing superior performance in high shock and vibration environments. With a floating structure of ±0.5 mm in X and Y directions, these connectors can absorb positional shifts/misalignment caused during mounting and assembly by automated machinery, providing an ideal solution for fully automated assembly. To provide additional strength and durability, the AX01 series features a double-contact structure that provides lower insertion force and higher wear resistance over time. Paired with their 8 Gbps+ high-speed performance and compact design, these connectors are one of the leaders in the floating technology market.
Features
- Floating tolerance: ±0.5 mm in both X and Y directions
- Stacking height tolerance (between boards): ±0.5 mm in Z-axis direction
- Two-point contact structure ensuring high contact reliability
- Low insertion and removal forces achieved by rolled surface contact structure
- 8 Gbps+ high-speed transmission (10 GBASE-KR and PCIe® Gen3)
- Special mating guide construction prevents misalignments during PCB assembly (mating guide length: ±1.0 mm)
- Supports automatic mounting
- Allows for multiple connectors to be used on a single board
- Keyed to prevent mismating
- Clear visibility for visual inspection of solder joints
- Onboard equipment (ADAS-ECUs, central gateways, and more)
- Factory automation equipment
- Semiconductor manufacturing equipment
- Office machines
- Communication equipment
- Measuring equipment
- Broadcasting equipment
- Gaming and arcade machines
MA01 Series Floating Board-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA01F030VABBR300 | FLOATING SIDE B2B CONNECTOR, 30 | 148 - Immediate | $4.60 | Ver detalhes |
![]() | ![]() | MA01F040VABBR300 | FLOATING SIDE B2B CONNECTOR, 40 | 1167 - Immediate | $5.92 | Ver detalhes |
![]() | ![]() | MA01R030VABBR600 | RIGID SIDE B2B CONNECTOR, 30 POS | 1200 - Immediate | $4.43 | Ver detalhes |
![]() | ![]() | MA01R040HAYBR600 | RIGID SIDE B2B CONNECTOR, RIGHT | 922 - Immediate | $5.96 | Ver detalhes |