200 V Ultra-Junction X3-Class HiPerFET™ Power MOSFETs
IXYS Corporation/Littelfuse's power semiconductor product line range from 36 A to 300 A in current ratings
The 200 V Ultra Junction X3-Class HiPerFET™ MOSFETs from IXYS Corporation/Littelfuse have current ratings ranging from 36 A to 300 A. A broad selection of devices are available in a number of international standard packages.
Fabricated using a charge compensation principle and IXYS/Littelfuse's own process technology, these MOSFETs exhibit the lowest on-state resistances currently in the industry (3.5 milliohms in the SOT-227 package and 4 milliohms in the TO-264, for example). Along with gate charges as low as 21 nanocoulombs, these devices enable high power densities and energy efficiencies in a wide variety of high-speed power conversion applications.
The fast body diodes of the devices are optimized and have low reverse recovery charge and time, thereby suppressing transients and enabling low-noise, high-efficiency power switching. In addition, these MOSFETs are avalanche capable and exhibit a superior dv/dt performance (up to 20 V/ns).
Targeted applications include synchronous rectification, battery chargers for light electric vehicles (LEVs), motor control (48 V to 110 V systems), DC-DC converters, uninterruptible power supplies, electric forklifts, inverters, power solid state relays, and Class-D audio amplifiers.
- Battery chargers for light electric vehicles (LEVs)
- Synchronous rectification
- Electric forklifts
- Motor control (48 V to 110 V systems)
- DC-DC converters
- Class-D audio amplifiers
- Inverters
- Power solid-state relays
- Low on-resistance (RDS(ON))
- Ultra-low gate charge (Qg)
- Low-noise, fast recovery body diode
- dv/dt ruggedness
- Superior avalanche capability
- International standard packages
200 V Ultra-Junction X2-Class HiPerFET™ Power MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IXFY36N20X3 | MOSFET N-CH 200V 36A TO252AA | 4940 - Immediate | $6.59 | Ver detalhes |
![]() | ![]() | IXFP36N20X3 | MOSFET N-CH 200V 36A TO220 | 150 - Immediate | $6.59 | Ver detalhes |
![]() | ![]() | IXFP36N20X3M | MOSFET N-CH 200V 36A TO220 | 0 - Immediate | $6.67 | Ver detalhes |
![]() | ![]() | IXFA36N20X3 | MOSFET N-CH 200V 36A TO263AA | 138 - Immediate 2150 - Factory Stock | $6.89 | Ver detalhes |
![]() | ![]() | IXFP72N20X3 | MOSFET N-CH 200V 72A TO220 | 783 - Immediate | $11.38 | Ver detalhes |
![]() | ![]() | IXFQ72N20X3 | MOSFET N-CH 200V 72A TO3P | 286 - Immediate | $12.30 | Ver detalhes |
![]() | ![]() | IXFP72N20X3M | MOSFET N-CH 200V 72A TO220 | 0 - Immediate | $11.38 | Ver detalhes |
![]() | ![]() | IXFA72N20X3 | MOSFET N-CH 200V 72A TO263AA | 367 - Immediate | $11.56 | Ver detalhes |
![]() | ![]() | IXFP90N20X3 | MOSFET N-CH 200V 90A TO220 | 0 - Immediate | $10.36 | Ver detalhes |
![]() | ![]() | IXFH90N20X3 | MOSFET N-CH 200V 90A TO247 | 0 - Immediate | $12.23 | Ver detalhes |
![]() | ![]() | IXFP90N20X3M | MOSFET N-CH 200V 90A TO220 | 0 - Immediate | $12.30 | Ver detalhes |
![]() | ![]() | IXFA90N20X3 | MOSFET N-CH 200V 90A TO263AA | 0 - Immediate | $12.92 | Ver detalhes |
![]() | ![]() | IXFQ90N20X3 | MOSFET N-CH 200V 90A TO3P | 0 - Immediate | $7.78 | Ver detalhes |
![]() | ![]() | IXFH140N20X3 | MOSFET N-CH 200V 140A TO247 | 0 - Immediate | $17.84 | Ver detalhes |
![]() | ![]() | IXFQ140N20X3 | MOSFET N-CH 200V 140A TO3P | 28 - Immediate | $13.90 | Ver detalhes |
![]() | ![]() | IXFT140N20X3HV | MOSFET N-CH 200V 140A TO268HV | 0 - Immediate | $18.89 | Ver detalhes |
![]() | ![]() | IXFN220N20X3 | MOSFET N-CH 200V 160A SOT227B | 0 - Immediate | $42.63 | Ver detalhes |
![]() | ![]() | IXFH180N20X3 | MOSFET N-CH 200V 180A TO247 | 347 - Immediate | $21.40 | Ver detalhes |
![]() | ![]() | IXFT180N20X3HV | MOSFET N-CH 200V 180A TO268HV | 0 - Immediate | $22.51 | Ver detalhes |
![]() | ![]() | IXFH220N20X3 | MOSFET N-CH 200V 220A TO247 | 0 - Immediate | $25.90 | Ver detalhes |