RTY/RTP Series Rotary Position Sensors

Honeywell's RTY series and RTP series use a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator

Image of Honeywell Sensing and Productivity Solutions RTY/RTP Series Rotary Position SensorsHoneywell's RTY series and RTP series hall-effect rotary position sensors: RTY Series: These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. RTP Series: Takes non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. A choice of a bare or a housed magnet is available.

These products use a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments.

Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 VDC to 30 VDC.

Features Applications
  • True, non-contact operation
  • 35 M cycle product life (RTY Series); unlimited rotation (RTP Series)
  • Solid-state hall-effect technology
  • Rugged IP69K-sealed package with integral connector
  • Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
  • Industry-standard AMP termination, 32 mm mounting pitch, North American or European pinout styles, and compact package
  • Eight operating ranges up to 360°
  • Transportation
    • Position and movement detection (pedals, throttles, gear shift, levers, steering, linkages, and hitches) in trucks, buses, off-road vehicles, cranes, and industrial/construction/agricultural vehicles and equipment)
    • Suspension/kneeling position (buses, trucks)
    • Tilt/trim position (boat engines, tilling equipment)
  • Industrial
    • Valve control
    • HVAC damper control
    • Irrigation equipment pivot control

RTY Series Rotary Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR ROTARY 120DEG CONNECTORRTY120LVEAXSENSOR ROTARY 120DEG CONNECTOR995 - Immediate$91.81Ver detalhes
SENSOR ROTARY 360DEG CONNECTORRTY360HVEAXSENSOR ROTARY 360DEG CONNECTOR51 - Immediate$108.71Ver detalhes
SENSOR ROTARY 90DEG CONNECTORRTY090HVNAXSENSOR ROTARY 90DEG CONNECTOR64 - Immediate$118.30Ver detalhes
SENSOR ROTARY 90DEG CONNECTORRTY090LVNAXSENSOR ROTARY 90DEG CONNECTOR520 - Immediate$76.66Ver detalhes
SENSOR ROTARY 180DEG CONNECTORRTY180LVNAXSENSOR ROTARY 180DEG CONNECTOR157 - Immediate$78.32Ver detalhes
SENSOR ROTARY 90DEG CONNECTORRTY090LVNAASENSOR ROTARY 90DEG CONNECTOR46 - Immediate$82.39Ver detalhes
SENSOR ROTARY 360DEG CONNECTORRTY360LVNAXSENSOR ROTARY 360DEG CONNECTOR104 - Immediate$83.37Ver detalhes
SENSOR ROTARY 50DEG CONNECTORRTY050HVNAXSENSOR ROTARY 50DEG CONNECTOR32 - Immediate$118.30Ver detalhes
SENSOR ROTARY 360DEG CONNECTORRTY360LVEAXSENSOR ROTARY 360DEG CONNECTOR188 - Immediate$78.17Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTY060LVNAXSENSOR ROTARY 60DEG CONNECTOR47 - Immediate$74.07Ver detalhes

RTP Series Rotary Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR ROTARY 90DEG CONNECTORRTP090LVNAASENSOR ROTARY 90DEG CONNECTOR100 - Immediate$104.36Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTP060LVEAASENSOR ROTARY 60DEG CONNECTOR49 - Immediate$103.45Ver detalhes
SENSOR ROTARY 70DEG CONNECTORRTP070LVNAASENSOR ROTARY 70DEG CONNECTOR0 - Immediate
30 - Marketplace
$52.20Ver detalhes
SENSOR ROTARY 50DEG CONNECTORRTP050LVNAASENSOR ROTARY 50DEG CONNECTOR0 - Immediate
250 - Marketplace
$89.20Ver detalhes
SENSOR ROTARY 350DEG CONNECTORRTP350LVEAASENSOR ROTARY 350DEG CONNECTOR0 - Immediate
70 - Marketplace
$122.72Ver detalhes
SENSOR ROTARY 120DEG CONNECTORRTP120HVNAASENSOR ROTARY 120DEG CONNECTOR121 - Immediate$128.26Ver detalhes
SENSOR ROTARY 270DEG CONNECTORRTP270HVEAASENSOR ROTARY 270DEG CONNECTOR0 - Immediate
41 - Marketplace
$173.05Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTP060HVEAASENSOR ROTARY 60DEG CONNECTOR0 - Immediate
74 - Marketplace
$176.98Ver detalhes
SENSOR ROTARY 350DEG CONNECTORRTP350HVEAASENSOR ROTARY 350DEG CONNECTOR0 - Immediate
61 - Marketplace
$176.98Ver detalhes
SENSOR ROTARY 270DEG CONNECTORRTP270HVNAASENSOR ROTARY 270DEG CONNECTOR0 - Immediate
8 - Marketplace
$63.98Ver detalhes
Published: 2015-06-16