RTP Series Rotary Position Sensors

Honeywell introduces its RTP series rotary position sensors, offering non-contact operation with solid-state, Hall-effect technology

Image of Honeywell Sensing and Productivity Solutions RTP Series Rotary Position SensorsHoneywell's RTP series, rotary position sensors take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. The choice of a bare or housed magnet is available.

These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output.

The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified, rugged package for durability in most harsh environments.

Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 VDC to 30 VDC.

Features
  • True, non-contact operation
  • Unlimited rotation
  • Solid-state, Hall-effect technology
  • Rugged, IP69K-sealed package with integral connector
  • Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
  • Industry-standard AMP termination, 32 mm mounting pitch, North American or European pinout styles, and compact package
  • Eight operating ranges up to 360°

RTP Series Rotary Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ROTARY 90DEG CONNECTORRTP090LVNAASENSOR ROTARY 90DEG CONNECTOR100 - Immediate$104.36Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTP060LVEAASENSOR ROTARY 60DEG CONNECTOR49 - Immediate$103.45Ver detalhes
SENSOR ROTARY 70DEG CONNECTORRTP070LVNAASENSOR ROTARY 70DEG CONNECTOR0 - Immediate
30 - Marketplace
$52.20Ver detalhes
SENSOR ROTARY 50DEG CONNECTORRTP050LVNAASENSOR ROTARY 50DEG CONNECTOR0 - Immediate
250 - Marketplace
$89.20Ver detalhes
SENSOR ROTARY 350DEG CONNECTORRTP350LVEAASENSOR ROTARY 350DEG CONNECTOR0 - Immediate
70 - Marketplace
$122.72Ver detalhes
SENSOR ROTARY 120DEG CONNECTORRTP120HVNAASENSOR ROTARY 120DEG CONNECTOR121 - Immediate$128.26Ver detalhes
SENSOR ROTARY 270DEG CONNECTORRTP270HVEAASENSOR ROTARY 270DEG CONNECTOR0 - Immediate
41 - Marketplace
$173.05Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTP060HVEAASENSOR ROTARY 60DEG CONNECTOR0 - Immediate
74 - Marketplace
$176.98Ver detalhes
SENSOR ROTARY 350DEG CONNECTORRTP350HVEAASENSOR ROTARY 350DEG CONNECTOR0 - Immediate
61 - Marketplace
$176.98Ver detalhes
SENSOR ROTARY 270DEG CONNECTORRTP270HVNAASENSOR ROTARY 270DEG CONNECTOR0 - Immediate
8 - Marketplace
$63.98Ver detalhes
SENSOR ROTARY 50DEG CONNECTORRTP050HVEAASENSOR ROTARY 50DEG CONNECTOR0 - Immediate
7 - Marketplace
$145.12Ver detalhes
SENSOR ROTARY 180DEG CONNECTORRTP180LVEAASENSOR ROTARY 180DEG CONNECTOR0 - Immediate$103.45Ver detalhes
SENSOR ROTARY 180DEG CONNECTORRTP180HVNAASENSOR ROTARY 180DEG CONNECTOR0 - Immediate$132.17Ver detalhes
SENSOR ROTARY 350DEG CONNECTORRTP350LVNAASENSOR ROTARY 350DEG CONNECTOR0 - Immediate$50.05Ver detalhes
ROTARY 2 PART SENSORRTP120LVEAXROTARY 2 PART SENSOR0 - Immediate$63.08Ver detalhes
ROTARY 2 PART SENSORRTP050HVNAXROTARY 2 PART SENSOR0 - Immediate$65.77Ver detalhes
SENSOR ROTARY 70DEG CONNECTORRTP070HVNAASENSOR ROTARY 70DEG CONNECTOR0 - Immediate$74.21Ver detalhes
SENSOR ROTARY 180DEG CONNECTORRTP180LVNAASENSOR ROTARY 180DEG CONNECTOR0 - Immediate$81.07Ver detalhes
SENSOR ROTARY 60DEG CONNECTORRTP060LVNAASENSOR ROTARY 60DEG CONNECTOR0 - Immediate$82.87Ver detalhes
SENSOR ROTARY 70DEG CONNECTORRTP070HVEAASENSOR ROTARY 70DEG CONNECTOR0 - Immediate$82.87Ver detalhes
Published: 2015-06-30